SILICON LABS C8051F042-GQR
| Producent | |
| Nr części prod. | C8051F042-GQR |
| Nr LCSC | C3235924 |
| Opak. | TQFP-100(14x14) |
| Numer Klienta | |
| Klucz. cechy | 51 Series 8 Bit 25MHz TQFP-100(14x14) Microcontrollers RoHS |
| Karta Katalogowa | SILICON LABS C8051F042-GQR |
| Części alternatywne | 15 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-100(14x14) | |
| DAC (Bit) | 10bit;12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-100(14x14) | |
| DAC (Bit) | 10bit;12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- 12-bit (C8051F040/1) or 10-bit (C8051F042/3/4/5/6/7) resolution
- ± 1 LSB INL, guaranteed no missing codes
- Programmable throughput up to 100ksps
- 13 External Inputs; single-ended or differential
- SW programmable high voltage difference amplifier
- Programmable amplifier gain: 16, 8, 4, 2, 1, 0.5
- Data-dependent windowed interrupt generator
- Built-in temperature sensor
- Programmable throughput up to 500ksps
- 8 External Inputs, single-ended or differential
- Programmable amplifier gain: 4, 2, 1, 0.5
- Can synchronize outputs to timers for jitter-free waveform generation
- Programmable hysteresis/response time
- Precision vDD Monitor/Brown-Out Detector
- On-Chip JTAG Debug & Boundary Scan
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- IEEE1149.1 compliant boundary scan
- Complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25MHz clock
- 20 vectored interrupt sources
- 4352 bytes internal data RAM (4k + 256)
- 64 kB (C8051F040/1/2/3/4/5) or 32kB (C8051F046/7) Flash; in-system programmable in 512-byte sectors
- External 64 kB data memory interface (programmable multiplexed or non-multiplexed modes)
- 8 byte-wide port I/O (C8051F040/2/4/6); 5 V tolerant
- 4 byte-wide port I/O (C8051F041/3/5/7); 5 V tolerant
- Bosch Controller Area Network (CAN 2.0B), hardware
- SMBus (I²C Compatible), SPI, and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 general purpose 16-bit counter/timers
- Dedicated watch-dog timer; bi-directional reset pin
- Internal calibrated programmable oscillator: 3 to 24.5MHz
- External oscillator: crystal, RC, C, or clock
- Real-time clock mode using Timer2, 3, 4, or PCA
- Supply Voltage: 2.7 to 3.6V
- Multiple power saving sleep and shutdown modes
- 100-Pin and 64-Pin TQFP Packages Available
- Temperature Range: -40 to +85°C
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 17.9834 | $ 17.98 |
| 250+ | $ 6.9604 | $ 1740.10 |
| 500+ | $ 6.7151 | $ 3357.55 |
| 1,000+ | $ 6.5947 | $ 6594.70 |
Standardowa Obudowa250/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-100(14x14) | |
| DAC (Bit) | 10bit;12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | TQFP-100(14x14) | |
| DAC (Bit) | 10bit;12bit | |
| ADC (Bit) | 8bit;10bit | |
| Number of I/O | 64 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- 12-bit (C8051F040/1) or 10-bit (C8051F042/3/4/5/6/7) resolution
- ± 1 LSB INL, guaranteed no missing codes
- Programmable throughput up to 100ksps
- 13 External Inputs; single-ended or differential
- SW programmable high voltage difference amplifier
- Programmable amplifier gain: 16, 8, 4, 2, 1, 0.5
- Data-dependent windowed interrupt generator
- Built-in temperature sensor
- Programmable throughput up to 500ksps
- 8 External Inputs, single-ended or differential
- Programmable amplifier gain: 4, 2, 1, 0.5
- Can synchronize outputs to timers for jitter-free waveform generation
- Programmable hysteresis/response time
- Precision vDD Monitor/Brown-Out Detector
- On-Chip JTAG Debug & Boundary Scan
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor; inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- IEEE1149.1 compliant boundary scan
- Complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25MHz clock
- 20 vectored interrupt sources
- 4352 bytes internal data RAM (4k + 256)
- 64 kB (C8051F040/1/2/3/4/5) or 32kB (C8051F046/7) Flash; in-system programmable in 512-byte sectors
- External 64 kB data memory interface (programmable multiplexed or non-multiplexed modes)
- 8 byte-wide port I/O (C8051F040/2/4/6); 5 V tolerant
- 4 byte-wide port I/O (C8051F041/3/5/7); 5 V tolerant
- Bosch Controller Area Network (CAN 2.0B), hardware
- SMBus (I²C Compatible), SPI, and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 general purpose 16-bit counter/timers
- Dedicated watch-dog timer; bi-directional reset pin
- Internal calibrated programmable oscillator: 3 to 24.5MHz
- External oscillator: crystal, RC, C, or clock
- Real-time clock mode using Timer2, 3, 4, or PCA
- Supply Voltage: 2.7 to 3.6V
- Multiple power saving sleep and shutdown modes
- 100-Pin and 64-Pin TQFP Packages Available
- Temperature Range: -40 to +85°C
C3235924 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| C8051F040-GQR | SILICON LABS | TQFP-100(14x14) | 49 | $ 14.2502 | ||
| C8051F040-GQ | SILICON LABS | TQFP-100(14x14) | 10 | $ 34.6779 | ||
| C8051F022-GQR | SILICON LABS | TQFP-100(14x14) | 117 | $ 16.8351 | ||
| C8051F020-GQ | SILICON LABS | TQFP-100(14x14) | 4 | $ 47.215 | ||
| C8051F020-GQR | SILICON LABS | TQFP-100(14x14) | 2 | $ 8.8775 | ||
| C8051F122-GQ | SILICON LABS | TQFP-100(14x14) | 2 | $ 53.2987 | ||
| C8051F042-GQ | SILICON LABS | TQFP-100(14x14) | 0 | $ 17.9834 | ||
| C8051F022-GQ | SILICON LABS | TQFP-100(14x14) | 0 | $ 24.5641 | ||
| C8051F126-GQ | SILICON LABS | TQFP-100(14x14) | 0 | $ 28.9246 | ||
| C8051F124-GQR | SILICON LABS | TQFP-100(14x14) | 0 | $ 31.5461 | ||
| C8051F124-GQ | SILICON LABS | TQFP-100(14x14) | 0 | $ 31.5507 | ||
| C8051F044-GQR | SILICON LABS | TQFP-100(14x14) | 0 | $ 14.6228 | ||
| C8051F122-GQR | SILICON LABS | TQFP-100(14x14) | 0 | $ 52.5157 | ||
| C8051F120-GQR | SILICON LABS | TQFP-100(14x14) | 0 | $ 20.6408 | ||
| C8051F120-GQ | SILICON LABS | TQFP-100(14x14) | 0 | $ 51.8773 |

