TI TPS2551DBVTG4
| Manufacturer | |
| MPN | TPS2551DBVTG4 |
| LCSC Part # | C3235539 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1 1.1A Active High High Side Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TI TPS2551DBVTG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.1A | |
| Control Input Logic | Active High | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 1.1A | |
| Control Input Logic | Active High | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
Introduction
The TPS2550/51 power-distribution switch is intended for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 100-mΩ, N-channel MOSFET in a single package. The current-limit threshold is user adjustable between 100 mA and 1.1 A via an external resistor. The power-switch rise and fall times are controlled to minimize current surges during switching. The device limits the output current to a desired level by switching into a constant-current mode when the output load exceeds the current-limit threshold or a short is present. An internal reverse-voltage detection comparator disables the power-switch in the event that the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT logic output asserts low during both overcurrent and reverse-voltage conditions.
Features
- Adjustable Current-Limit, 100 mA–1100 mA
- Fast Overcurrent Response - 2 μS Typical
- 85-mΩ High-Side MOSFET (DBV Package)
- Reverse Input-Output Voltage Protection
- Operating Range: 2.5 V to 6.5 V
- Deglitched Fault Report
- 1-μA Maximum Standby Supply Current
- Junction Temperature Range: -40°C to 125°C
- Built-in Soft-Start
- 15 kV ESD Protection (with external capacitance)
- UL Listed – File No. E169910
- Current-Limit Resistor Calculator – SLVC163
Applications
- USB Ports/Hubs
- Cell phones Laptops
- Heavy Capacitive Loads Reverse-Voltage Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Soft-start | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.1A | |
| Control Input Logic | Active High | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 1.1A | |
| Control Input Logic | Active High | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
Introduction
The TPS2550/51 power-distribution switch is intended for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 100-mΩ, N-channel MOSFET in a single package. The current-limit threshold is user adjustable between 100 mA and 1.1 A via an external resistor. The power-switch rise and fall times are controlled to minimize current surges during switching. The device limits the output current to a desired level by switching into a constant-current mode when the output load exceeds the current-limit threshold or a short is present. An internal reverse-voltage detection comparator disables the power-switch in the event that the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT logic output asserts low during both overcurrent and reverse-voltage conditions.
Features
- Adjustable Current-Limit, 100 mA–1100 mA
- Fast Overcurrent Response - 2 μS Typical
- 85-mΩ High-Side MOSFET (DBV Package)
- Reverse Input-Output Voltage Protection
- Operating Range: 2.5 V to 6.5 V
- Deglitched Fault Report
- 1-μA Maximum Standby Supply Current
- Junction Temperature Range: -40°C to 125°C
- Built-in Soft-Start
- 15 kV ESD Protection (with external capacitance)
- UL Listed – File No. E169910
- Current-Limit Resistor Calculator – SLVC163
Applications
- USB Ports/Hubs
- Cell phones Laptops
- Heavy Capacitive Loads Reverse-Voltage Protection
C3235539 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

