LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR3087XID-F product image
Images for reference only

MaxLinear XR3087XID-FRoHS

Manufacturer
MPN
XR3087XID-F
LCSC Part #
C3235283
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Specialized RoHS
Datasheetpdf iconMaxLinear XR3087XID-F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6109$ 1.61
200+$ 0.6234$ 124.68
500+$ 0.6018$ 300.90
1,000+$ 0.591$ 591.00
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMaxLinear
PackagingSOIC-8
FeaturesFail-safe;Enable/shutdown function

Introduction

AI Translation

The XR3080-88X family of high performance RS-485/ 422 devices are designed for improved performance in noisy industrial environments and increased tolerance to system faults. The analog bus pins can withstand direct shorts up to ±18V, and are protected against ESD events up to ±15kV. The Profibus compliant differential output delivers 40% higher SNR than standard RS-485/422 devices, affording additional noise margin or extended cable lengths. The receivers include full fail-safe circuitry, guaranteeing a logic-high receiver output when the receiver inputs are open, shorted, or undriven. The receiver input impedance is at minimum 96kΩ (1/8 unit load), allowing up to 256 devices on the bus while preserving the full signal margin. The drivers are protected by short circuit detection as well as thermal shutdown, and maintain high impedance in shutdown or when powered off. The XR3080- 85X drivers are slew limited for reduced EMI and errorfree communication over long or unterminated data cables. The devices with DE and RE pins include hot swap circuitry to prevent false transitions on the bus during powerup or live insertion, and can enter a 1nA low current shutdown mode for extreme power savings. The transceivers draw less than 600μA from a +5.0V supply, and typically only 300μA when idling with the receivers active.

Features

AI Translation
  • 40% Higher SNR (Signal-to-Noise Ratio) compared to other RS-485 devices (2.1V vs. 1.5V)
  • ±18V Fault Tolerance on Analog Bus pins
  • 2.1V Driver Output (Profibus Compliant)
  • Robust ESD (ElectroStatic Discharge) Protection: ±15kV IEC 61000-4-2 Air Gap Discharge, ±8kV IEC 61000-4-2 Contact Discharge, ±15kV Human Body Model, ±4kV Human Body Model on non-bus pins
  • +4.5V to +5.5V Operation (5V±10%)
  • 300μA Idle Current, 1nA Shutdown Current
  • Enhanced Receiver Fail-Safe Protection for Open, Shorted, or Terminated but Idle Data Lines
  • Hot-Swap Glitch Protection on DE and RE Pins
  • Driver Short Circuit Current Limit and Thermal Shutdown for Overload Protection
  • 1/8th Unit Load Allows up to 256 Devices on Bus
  • Operating Temperature Range: Industrial -40°C to 85°C, Extended -40°C to 125°C
  • Industry Standard 8 and 14 NSOIC Packages

Applications

AI Translation
  • Motor Control
  • Security Systems
  • Building and Process Automation
  • Remote Utility Meter Reading
  • Energy Monitoring and Control
  • Long or Unterminated Transmission Lines
  • Profibus DP Fieldbus Networks