LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
MAXIM MAX3490AEGSA+T product image
  • MAX3490AEGSA+T thumbnail 1
  • MAX3490AEGSA+T thumbnail 2
  • MAX3490AEGSA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3490AEGSA+TRoHS

Manufacturer
MPN
MAX3490AEGSA+T
LCSC Part #
C3235252
Packaging
SOIC-8
Customer #
Key Attributes
20Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMAXIM MAX3490AEGSA+T
In-Stock: 2,078
2,078 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.131$ 3.0371$ 3.04
10+$ 2.6763$ 2.5961$ 25.96
30+$ 2.2036$ 2.1375$ 64.13
100+$ 1.9119$ 1.8546$ 185.46
500+$ 1.7815$ 1.7281$ 864.05
1,000+$ 1.7245$ 1.6728$ 1672.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Data Rate20Mbps
Operating Temperature-40℃~+105℃
Supply Current4mA
FeaturesFail-safe;Enable/shutdown function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Devices in the MAX3483AE family (MAX3483AE/ MAX3485AE/MAX3488AE/MAX3490AE/MAX3491AE) are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3.3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are full-duplex transceivers. The MAX3483AE/85AE have a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. The MAX3488AE/90AE/91AE have a 1/4 -unit load receiver input impedance, allowing up to 128 transceivers on the bus. Each transceiver includes a fail-safe receiver, ensuring that the receiver output (RO) is high when inputs are shorted, open, or connected to a three-state bus. All devices feature enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20kV HBM ESD, ±15kV Air-Gap ESD and ±8kV Contact ESD in accordance to IEC 61000-4-2. The MAX3483AE, MAX3485AE, MAX3488AE, and MAX3490AE are available in industry standard 8-pin SO package, while the MAX3491AE is available in a 14-pin SO package.

Features

AI Translation
  • Integrated Protection Increases Robustness
  • High ESD Protection: ±20kV HBM ESD per JEDEC JS-001-2012, ±15kV Air Gap per IEC 61000-4-2, ±8kV Contact ESD per IEC 61000-4-2
  • Short-Circuit Protected Outputs
  • True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
  • Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
  • High-Speed Data Rates up to 20Mbps
  • Up to -40°C to +125°C Operating Temperature
  • Allows Up to 128 Transceivers on the Bus

Applications

AI Translation
  • Industrial-Control Local Area Networks
  • Transceivers for EMI-Sensitive Applications
  • Telecommuncations