MAXIM MAX13444EASA/V+
| Manufacturer | |
| Mfr. Part # | MAX13444EASA/V+ |
| LCSC Part # | C3235236 |
| Package | SOIC-8 |
| Customer # | |
| Description | Transceiver 4.75V~5.25V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.3139 | $ 15.31 |
10+ | $ 14.5958 | $ 145.96 |
30+ | $ 13.3531 | $ 400.59 |
100+ | $ 12.2683 | $ 1226.83 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$