LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM4850AR product image
Images for reference only

ADI ADM4850ARRoHS

Manufacturer
MPN
ADM4850AR
LCSC Part #
C3235198
Packaging
SOIC-8
Customer #
Key Attributes
5V Transceiver 115Kbps 256 Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconADI ADM4850AR
In-Stock: 70
70 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.0875$ 3.09
10+$ 2.6415$ 26.42
30+$ 2.3779$ 71.34
100+$ 2.1093$ 210.93
500+$ 1.9873$ 993.65
1,000+$ 1.9319$ 1931.90
Standard Packaging98/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-8
Voltage - Supply5V
TypeTransceiver
Data Rate115Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current60uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The ADM4850/ADM4851/ADM4852/ADM4853/ADM4854/ ADM4855/ADM4856/ADM4857 are differential line transceivers suitable for high speed, half-duplex and full duplex data communication on multipoint bus transmission lines. They are designed for balanced data transmission and comply with EIA Standards RS-485 and RS-422. The ADM4850/ADM4851/ ADM4852/ADM4853 are half-duplex transceivers that share differential lines and have separate enable inputs for the driver and receiver. The full duplex ADM4854/ADM4855/ADM4856/ ADM4857 transceivers have dedicated differential line driver outputs and receiver inputs. The devices have a 1/8 -unit load receiver input impedance, which allows up to 256 transceivers on one bus. Because only one driver must be enabled at any time, the output of a disabled or powered down driver is three-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ends. The driver outputs are slew rate limited to reduce EMI and data errors caused by reflections from improperly terminated buses. Excessive power dissipation caused by bus contention or by output shorting is prevented with a thermal shutdown circuit. The devices are fully specified over the commercial and industrial temperature ranges and are available in 8-lead SOIC (ADM4850 through ADM4857), 8-lead LFCSP (ADM4850/ADM4852/ ADM4853), and 8-lead MSOP (ADM4850 only) packages.

Features

AI Translation
  • ADM4850/ADM4854: 115 kbps ADM4851/ADM4855: 500 kbps ADM4852/ADM4856: 2.5 Mbps ADM4853/ADM4857: 10 Mbps
  • Half-duplex and full duplex options
  • Reduced slew rates for low electromagnetic interference (EMI)
  • True fail-safe receiver inputs
  • 5 μA (maximum) supply current in shutdown mode
  • Up to 256 transceivers on one bus
  • Outputs high-Z when disabled or powered off
  • -7 V to +12 V bus common-mode range
  • Thermal shutdown and short-circuit protection
  • Pin-compatible with the MAX308x
  • Specified over the -40°C to +85°C temperature range
  • Available in 8-lead SOIC, 8-lead LFCSP, and 8-lead MSOP
  • Qualified for automotive applications

Applications

AI Translation
  • Low power RS-485 applications
  • EMI sensitive systems
  • DTE to DCE interfaces
  • Industrial control
  • Packet switching
  • Local area networks
  • Level translators