LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THVD1439DR product image
  • THVD1439DR thumbnail 1
  • THVD1439DR thumbnail 2
  • THVD1439DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THVD1439DRRoHS

Manufacturer
MPN
THVD1439DR
LCSC Part #
C3235058
Packaging
SOIC-8
Customer #
Key Attributes
THVD14x9x with 4kV Surge Protection and 1.8V VIO 3V to 5.5V RS-485 Transceiver
Datasheetpdf iconTI THVD1439DR
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9443$ 3.94
10+$ 3.4145$ 34.15
30+$ 3.1008$ 93.02
100+$ 2.7823$ 278.23
500+$ 2.636$ 1318.00
1,000+$ 2.5694$ 2569.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes256
Operating Temperature-40℃~+125℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current1.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THVD14x9(V) devices are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating TVS diodes within the standard 8-pin SOIC(D) package. This feature improves reliability and provides better immunity against noise transients coupled to data cables without requiring external protection components. The THVD1439 and THVD1449 operate from a 3.3V or 5V supply. The THVD1439V and THVD1449V devices support an additional V₁₀ supply, enabling IO operation at supply levels as low as 1.65V. This device family features a wide common-mode voltage range, making it suitable for multipoint applications over long cables. The THVD14x9(V) devices are half-duplex RS-485 transceivers with surge protection, available in two speed grades for data rates up to 250kbps and 12Mbps respectively. Surge protection is achieved by integrating TVS diodes within the standard 8-pin SOIC(D) package. The THVD1439 and THVD1449 devices feature an active-high driver enable and an active-low receiver enable. Disabling both the driver and receiver yields a standby current below 1.5μA (Vcc = 3.6V). The THVD1439V and THVD1449V have a single enable/disable pin that activates either the driver or the receiver at a time.

Features

AI Translation
  • Meets or exceeds TIA/EIA-485A standard requirements
  • 3V to 5.5V supply voltage V₁₀ supports 1.65V to Vcc logic levels (THVD1439V, THVD1449V)
  • Bus I/O protection
    • ±4kV IEC 61000-4-5 1.2/50μs surge
    • ±15kV IEC 61000-4-2 contact discharge
    • ±15kV IEC 61000-4-2 air-gap discharge
    • ±4kV IEC 61000-4-4 electrical fast transient
    • ±15kV HBM ESD
    • ±15V DC bus fault
  • Two speed grades available
    • THVD1439, THVD1439V: 250kbps
    • THVD1449, THVD1449V: 12Mbps
  • Operating temperature range: -40°C to 125°C extended-grade operation
  • Common-mode range: ±12V
  • Enhanced receiver hysteresis for noise suppression
  • Low power consumption
    • Standby supply current: <3μA
    • Operating current: <5mA
  • Glitch-free power-up/power-down for hot-swap capability
  • Open, short, and idle bus failsafe protection
  • 1/8 unit load (up to 256 bus nodes)
  • Industry-standard 8-pin SOIC package for drop-in compatibility

Applications

AI Translation
  • Wireless infrastructure
  • Factory automation
  • Motor drives
  • Building automation
  • HVAC
  • Grid infrastructure