LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TCAN1057AVDRQ1 product image
  • TCAN1057AVDRQ1 thumbnail 1
  • TCAN1057AVDRQ1 thumbnail 2
  • TCAN1057AVDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TCAN1057AVDRQ1RoHS

Manufacturer
MPN
TCAN1057AVDRQ1
LCSC Part #
C3235000
Packaging
SOIC-8
Customer #
Key Attributes
Automotive CAN FD transceiver with fault protection function
Datasheetpdf iconTI TCAN1057AVDRQ1
In-Stock: 3,213
3,213 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6997$ 0.70
10+$ 0.5572$ 5.57
30+$ 0.4867$ 14.60
100+$ 0.4163$ 41.63
500+$ 0.3747$ 187.35
1,000+$ 0.3523$ 352.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate8Mbps
Operating Temperature-40℃~+150℃
FeaturesShort-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Silent mode;Integrated level shifting;ESD protection
Supply Current70mA
Quiescent Supply Current300uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TCAN1057A-Q1 and TCAN1057AV-Q1 are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature certified Electromagnetic Compatibility (EMC) and are ideal for traditional CAN and CAN FD networks with data rates up to 5 megabits per second (Mbps). These devices can achieve an operating speed of up to 8Mbps in simpler networks. The transceivers support two operating modes: normal mode and silent mode. These transceivers also have many protection and diagnostic features, including Thermal Shutdown (TSD), TXD Dominant Timeout (DTO), and bus fault protection up to ±58V, and the fail-safe behavior is defined under the conditions of undervoltage or floating pins. The transceivers have an integrated level shifter implemented through the V₁₀ pin, which provides internal logic level conversion functionality, allowing the transceiver I/Os to be directly connected to 1.8V, 2.5V, 3.3V, or 5V logic levels.

Features

AI Translation
  • AEC-Q100 (Grade 1) qualified for automotive applications
  • Compliant with ISO 11898-2:2016 physical layer standard
  • Functional Safety capable
  • Documentation available to assist functional safety system design
  • Supports classic CAN and optimized CAN FD performance (data rates of 2, 5, and 8Mbps)
  • Short, symmetrical propagation delay times for increased timing margin
  • TCAN1057AV I/O voltage range supports 1.7V to 5.5V
  • Supports 12V and 24V battery applications
  • Receiver common-mode input voltage: ±12V
  • Protection features:
    • Bus fault protection: ±58V
    • Undervoltage protection
    • TXD dominant timeout (DTO)
    • Data rates down to 9.2kbps
    • Thermal shutdown protection (TSD)
  • Operating modes: Normal mode, Silent mode
  • Optimized unpowered performance
    • Bus and logic pins are high-impedance (no load on active bus or application)
  • Hot-plug capable: power-on/power-off glitch-free operation on bus and RXD output
  • Junction temperature range: -40°C to 150°C
  • Available in SOIC (8), SOT-23 (8), and leadless VSON (8) packages with improved Automatic Optical Inspection (AOI) capability

Applications

AI Translation
  • Automotive & Transportation
  • Body Control Module
  • Automotive Gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment Systems