NXP TJA1055T/2Z
| Manufacturer | |
| MPN | TJA1055T/2Z |
| LCSC Part # | C3233826 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V SOIC-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6096 | $ 4.61 |
| 10+ | $ 4.5012 | $ 45.01 |
| 30+ | $ 4.4301 | $ 132.90 |
| 100+ | $ 4.3573 | $ 435.73 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Type | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection |
Report an ErrorShow similar products (0) >
C3233826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



