LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP S9KEAZN8AMFKR product image
  • S9KEAZN8AMFKR thumbnail 1
  • S9KEAZN8AMFKR thumbnail 2
  • S9KEAZN8AMFKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP S9KEAZN8AMFKRRoHS

Manufacturer
MPN
S9KEAZN8AMFKR
LCSC Part #
C3233095
Packaging
QFN-24
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz 22 QFN-24 Microcontrollers RoHS
Datasheetpdf iconNXP S9KEAZN8AMFKR
In-Stock: 403
403 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1549$ 2.15
10+$ 1.8278$ 18.28
30+$ 1.6243$ 48.73
100+$ 1.416$ 141.60
500+$ 1.3216$ 660.80
1,000+$ 1.2809$ 1280.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingQFN-24
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size8KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Operating Range:
    • Voltage range: 2.7 to 5.5 V
    • Flash programming voltage range: 2.7 to 5.5 V
    • Temperature range (ambient): -40 to 125°C
  • Performance:
    • ARM Cortex-M0+ core up to 48 MHz
    • Single-cycle 32-bit × 32-bit multiplier
    • Single-cycle I/O access port
  • Oscillator (OSC): Supports 32.768 kHz crystal or 4 MHz to 24 MHz crystal or ceramic resonator; selectable low-power or high-gain oscillator
  • Internal Clock Source (ICS): Composed of internal or external reference clock source and internal FLL; internal 37.5 kHz pre-calibrated reference clock source available for 48 MHz system clock
  • Internal 1 kHz low-power oscillator (LPO)
  • System Peripherals:
    • Power Management Controller (PMC) with three power modes: Run, Wait, and Stop; resettable, interruptible low-voltage detection (LVD) module with selectable trip point
    • Watchdog (WDOG) with independent clock source; configurable CRC module
    • Serial Wire Debug (SWD) interface
    • SRAM bit-band region (BIT-BAND)
    • Bit Manipulation Engine (BME)
  • Security and Integrity Module: 80-bit unique ID per device
  • Human-Machine Interface:
    • Up to 71 GPIO
    • Two 32-bit keyboard interrupt (KBI) modules
    • External interrupt (IRQ) module
  • Analog Modules:
    • One 12-bit SAR ADC with up to 16 channels, operable in Stop mode, with selectable hardware trigger source (ADC)
    • Two analog comparators (ACMP) with 6-bit DAC and configurable reference input
  • Timers:
    • One 6-channel FlexTimer/PWM (FTM)
    • Two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel periodic interrupt timer (PIT)
    • One pulse width timer (PWT)
    • One real-time clock (RTC)
  • Communication Interfaces:
    • Two SPI modules (SPI)
    • Up to three UART modules (UART)
    • Two I²C modules (I²C)
    • One MSCAN module (MSCAN)
  • Package Options:
    • 80-pin LQFP
    • 64-pin LQFP