SILICON LABS C8051F396-A-GMR
| Manufacturer | |
| MPN | C8051F396-A-GMR |
| LCSC Part # | C3233041 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | 50 MIPS 16 kB Flash, 512 B EEPROM Mixed-Signal MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable throughput up to 500 ksps
- Up to 16 external inputs, programmable as single-ended or differential
- Reference from on-chip voltage reference, VDD or external VREF pin
- Internal or external start of conversion sources
- Supports output through resets for continuous operation
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Accurate to ±2 ℃ across temperature range with no user calibration
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- 160 μA/MHz Active mode with 49 MHz internal precision oscillator
- 200 nA Stop mode current
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50 MHz clock
- Expanded interrupt handler
- Up to 1 kB internal data RAM (256 + 768)
- Up to 16 kB Flash; In-system programmable in 512-byte Sectors
- 512 bytes of byte-programmable EEPROM; 1 million write/erase cycles (‘F37x)
- 21 or 17 Port I/O
- UART, 2 SMBus (I²C compatible), and SPI serial ports
- Six general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with three capture/compare modules and PWM functionality
- 49 MHz ±2% precision internal oscillator
- Supports crystal-less UART operation
- Low-power suspend mode with fast wake time
- 80 kHz low-frequency, low-power oscillator
- External oscillator: Crystal, RC, C, or CMOS clock
- Can switch between clock sources on-the-fly; useful in power saving modes
- Built-in voltage supply monitor
In-Stock: 1,505
1,505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2393 | $ 2.24 |
| 10+ | $ 1.9083 | $ 19.08 |
| 30+ | $ 1.7006 | $ 51.02 |
| 100+ | $ 1.488 | $ 148.80 |
| 500+ | $ 1.3923 | $ 696.15 |
| 1,500+ | $ 1.3517 | $ 2027.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Programmable throughput up to 500 ksps
- Up to 16 external inputs, programmable as single-ended or differential
- Reference from on-chip voltage reference, VDD or external VREF pin
- Internal or external start of conversion sources
- Supports output through resets for continuous operation
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Accurate to ±2 ℃ across temperature range with no user calibration
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- 160 μA/MHz Active mode with 49 MHz internal precision oscillator
- 200 nA Stop mode current
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50 MHz clock
- Expanded interrupt handler
- Up to 1 kB internal data RAM (256 + 768)
- Up to 16 kB Flash; In-system programmable in 512-byte Sectors
- 512 bytes of byte-programmable EEPROM; 1 million write/erase cycles (‘F37x)
- 21 or 17 Port I/O
- UART, 2 SMBus (I²C compatible), and SPI serial ports
- Six general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with three capture/compare modules and PWM functionality
- 49 MHz ±2% precision internal oscillator
- Supports crystal-less UART operation
- Low-power suspend mode with fast wake time
- 80 kHz low-frequency, low-power oscillator
- External oscillator: Crystal, RC, C, or CMOS clock
- Can switch between clock sources on-the-fly; useful in power saving modes
- Built-in voltage supply monitor
C3233041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
