Infineon TLT9252VLCXUMA1
| Manufacturer | |
| Mfr. Part # | TLT9252VLCXUMA1 |
| LCSC Part # | C3232451 |
| Package | TSON-14-3 |
| Customer # | |
| Description | 4.5V~5.5V TSON-14-3 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Package | TSON-14-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4901 | $ 2.49 |
10+ | $ 2.432 | $ 24.32 |
30+ | $ 2.3927 | $ 71.78 |
100+ | $ 2.3534 | $ 235.34 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$