LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BTS3104SDRATMA1 product image
  • BTS3104SDRATMA1 thumbnail 1
  • BTS3104SDRATMA1 thumbnail 2
  • BTS3104SDRATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BTS3104SDRATMA1RoHS

Manufacturer
MPN
BTS3104SDRATMA1
LCSC Part #
C3232321
Packaging
TO-252
Customer #
Key Attributes
1 Active High 2A Low Side Switch TO-252 Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconInfineon BTS3104SDRATMA1
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.142$ 2.14
10+$ 1.8082$ 18.08
30+$ 1.5976$ 47.93
100+$ 1.3173$ 131.73
500+$ 1.2201$ 610.05
1,000+$ 1.178$ 1178.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingTO-252
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
RDS(on)104mΩ
Operating Voltage60V
TypeLow Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BTS3104SDR is a single-channel low-side MOSFET power switch in a PG-TO252-3-11 package with embedded protection features. The device integrates an N-channel vertical power FET with embedded protection functions on a single monolithic chip. BTS3104SDR is qualified for automotive applications and suitable for 12V and 24V automotive and industrial use. The device can switch resistive, inductive, and capacitive loads, subject to EAS and maximum current capability limitations. It provides ESD protection at the IN pin against the source pin (ground). Overtemperature protection prevents the device from overheating due to overload and/or poor thermal conditions, with a temperature sensor embedded in the power MOSFET providing thermal information. During thermal shutdown, the device sinks increased input current at the IN pin to indicate a fault condition. BTS3104SDR features thermal restart: when the measured temperature drops below the thermal hysteresis temperature and the input remains high, the device will turn on again. Overvoltage protection activates under load dump or inductive turn-off conditions, clamping the drain-source voltage when VDS exceeds VDS(clamp).

Features

AI Translation
  • Short-circuit and overload protection
  • Thermal shutdown with auto-restart
  • ESD protection
  • Overvoltage protection
  • Logic-level input, compatible with 5V and 3.3V
  • Analog drive capable
  • Suitable for 12V and 24V applications
  • Green product (RoHS compliant)
  • AEC qualified

Applications

AI Translation
  • Inductive and lamp loads in automotive and industrial applications
  • 12V and 24V applications
  • Various resistive, inductive, and capacitive loads
  • Replacement for discrete circuits