LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BTS70082EPZXUMA1 product image
  • BTS70082EPZXUMA1 thumbnail 1
  • BTS70082EPZXUMA1 thumbnail 2
  • BTS70082EPZXUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BTS70082EPZXUMA1RoHS

Manufacturer
MPN
BTS70082EPZXUMA1
LCSC Part #
C3232302
Packaging
SOIC-14-EP
Customer #
Key Attributes
12V Smart High-Side Power Switch
Datasheetpdf iconInfineon BTS70082EPZXUMA1
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0812$ 2.08
10+$ 2.0325$ 20.33
30+$ 1.9985$ 59.96
100+$ 1.966$ 196.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingSOIC-14-EP
Operating Temperature-40℃~+175℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Latch protection
number of channels2
Control Input LogicActive High
Maximum Continuous Current7.5A
Operating Voltage6V~18V
RDS(on)9mΩ
TypeHigh Side Switch

Introduction

AI Translation

The BTS7008- 2EPZ is a Smart High- Side Power Switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology.

Features

AI Translation
  • High- Side Switch with Diagnosis and Embedded Protection
  • Part of PROFET™ +2 12V Family
  • ReverseON for low power dissipation in Reverse Polarity
  • Switch ON capability while Inverse Current condition (InverseON)
  • Green Product (RoHS compliant)
  • Absolute and dynamic temperature limitation with controlled restart
  • Overcurrent protection (tripping) with Intelligent Restart Control
  • Undervoltage shutdown
  • Overvoltage protection with external components
  • Proportional load current sense
  • Open Load in ON and OFF state
  • Short circuit to ground and battery
  • Qualified for automotive applications. Product validation according to AEC- Q100 Grade 0.

Applications

AI Translation
  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Driving capability suitable for 7.5 A loads and high inrush current loads such as H9 65W / Xenon 65W lamps or equivalent electronic loads (e.g. LED modules)
  • Applications with extended or/and high temperature mission profiles
  • Under the hood applications requiring an extended junction temperature range, up to 175°C
  • Suitable for powertrain systems such as transmission applications