MAXIM MAX490CPA+
| Manufacturer | |
| Mfr. Part # | MAX490CPA+ |
| LCSC Part # | C3231863 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers |
| Description | Transceiver 32 Full-Duplex 4.75V~5.25V PDIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B4B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2679 | $ 6.27 |
10+ | $ 6.1081 | $ 61.08 |
50+ | $ 6.001 | $ 300.05 |
100+ | $ 5.8954 | $ 589.54 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$