RENESAS R5F521A7BDFM#10
| Hersteller | |
| Herst.-Teilenr. | R5F521A7BDFM#10 |
| LCSC-Nr. | C3230424 |
| Verp. | LFQFP-64(10x10) |
| Kundennummer | |
| Hauptmerkm. | RX 32 Bit 50MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datenblatt | RENESAS R5F521A7BDFM#10 |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 32-bit RX CPU core, up to 50 MHz operating frequency, achieving 78 DMIPS performance at 50 MHz
- Accumulator handles 64-bit results from 32-bit × 32-bit operations (single instruction); multiply/divide unit processes 32-bit × 32-bit operations (multiply instruction takes one CPU clock cycle)
- Fast interrupt handling with 5-stage pipelined CISC Harvard architecture
- Variable-length instructions for extremely compact code, with memory protection unit and on-chip debug circuit
- Low-power design and architecture, single supply voltage range 1.8V to 3.6V (ΔΣ ADC operating voltage 2.7V to 3.6V)
- Deep software standby mode with RTC retention and four low-power modes
- 24-bit ΔΣ ADC with 85 dB SNR, seven ΔΣ converter units supporting simultaneous or independent operation of seven channels
- Differential input with up to 64× programmable gain amplifier gain
- On-chip flash for code storage, zero wait states, 50 MHz operation, 20 ns read cycle
- Zero wait states at full CPU speed, 256 KB to 512 KB capacity, user code programmable via serial communication interface
- 1.8V programming support for instruction and operand storage
- On-chip data flash 8 KB, 100,000 rewrite cycles, erase and program operations without CPU resource usage
- On-chip SRAM with zero wait states, 32 KB to 64 KB capacity
- DMA with 4-channel direct memory access controller and DTC with four transfer modes
- Reset and power management with nine reset types (including power-on reset) and low voltage detection with voltage setting
- Clock features: external clock up to 20 MHz, sub-clock oscillator at 32.768 kHz
- PLL circuit input frequency 4 MHz to 12.5 MHz, integrated on-chip low/high-speed oscillators, and dedicated on-chip low-speed oscillator for independent watchdog timer
- Dedicated 32.768 kHz clock generation for RTC, with clock frequency accuracy measurement circuit
- RTC with adjustment functions (30-second, leap year, error correction), selectable year/month display or 32-bit seconds display (binary counter)
- Time capture via external pin event signal input, with deep software standby mode wakeup capability
- Independent watchdog timer driven by dedicated 125 kHz on-chip oscillator
- IEC60730-compliant functions including ADC self-diagnosis and disconnection detection assist, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assist, etc.
- Up to nine communication channels: up to five-channel SCI (asynchronous mode, clock synchronous mode, smart card interface)
- One-channel IrDA interface (works in conjunction with SCI5)
- Two-channel I²C bus interface, up to 400 kbps transfer rate, SMBus operation support
- Two-channel Renesas SPI
- Up to 14 extended function timers: 6-channel 16-bit multi-function timer unit (input capture, output compare, complementary PWM output, phase counting mode)
- 4-channel 8-bit timer, 4-channel 16-bit compare match timer
- 10-bit ADC, 2.0 μs conversion time, with self-diagnosis function and analog input disconnection detection assist
- 10-bit DAC
- Analog comparator
- General-purpose I/O ports with 5V tolerance, open-drain, input pull-up, and drive capability switching
- Pin function controller with multi-location selection for peripheral function I/O pins
- Event link controller enabling direct module activation via event signals without interrupt, with CPU sleep operation support
- Data encryption unit supporting AES encryption and decryption, key lengths of 128-bit, 192-bit, or 256-bit, ECB/CBC mode support
- Temperature sensor
- Operating temperature range: -40°C ~ +85°C, -40°C ~ +105°C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.4524 | $ 8.45 |
| 200+ | $ 3.2712 | $ 654.24 |
| 500+ | $ 3.157 | $ 1578.50 |
| 1,280+ | $ 3.0999 | $ 3967.87 |
Standardgehäuse1280/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | RENESAS | |
| Verp. | LFQFP-64(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 38 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 384KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 32-bit RX CPU core, up to 50 MHz operating frequency, achieving 78 DMIPS performance at 50 MHz
- Accumulator handles 64-bit results from 32-bit × 32-bit operations (single instruction); multiply/divide unit processes 32-bit × 32-bit operations (multiply instruction takes one CPU clock cycle)
- Fast interrupt handling with 5-stage pipelined CISC Harvard architecture
- Variable-length instructions for extremely compact code, with memory protection unit and on-chip debug circuit
- Low-power design and architecture, single supply voltage range 1.8V to 3.6V (ΔΣ ADC operating voltage 2.7V to 3.6V)
- Deep software standby mode with RTC retention and four low-power modes
- 24-bit ΔΣ ADC with 85 dB SNR, seven ΔΣ converter units supporting simultaneous or independent operation of seven channels
- Differential input with up to 64× programmable gain amplifier gain
- On-chip flash for code storage, zero wait states, 50 MHz operation, 20 ns read cycle
- Zero wait states at full CPU speed, 256 KB to 512 KB capacity, user code programmable via serial communication interface
- 1.8V programming support for instruction and operand storage
- On-chip data flash 8 KB, 100,000 rewrite cycles, erase and program operations without CPU resource usage
- On-chip SRAM with zero wait states, 32 KB to 64 KB capacity
- DMA with 4-channel direct memory access controller and DTC with four transfer modes
- Reset and power management with nine reset types (including power-on reset) and low voltage detection with voltage setting
- Clock features: external clock up to 20 MHz, sub-clock oscillator at 32.768 kHz
- PLL circuit input frequency 4 MHz to 12.5 MHz, integrated on-chip low/high-speed oscillators, and dedicated on-chip low-speed oscillator for independent watchdog timer
- Dedicated 32.768 kHz clock generation for RTC, with clock frequency accuracy measurement circuit
- RTC with adjustment functions (30-second, leap year, error correction), selectable year/month display or 32-bit seconds display (binary counter)
- Time capture via external pin event signal input, with deep software standby mode wakeup capability
- Independent watchdog timer driven by dedicated 125 kHz on-chip oscillator
- IEC60730-compliant functions including ADC self-diagnosis and disconnection detection assist, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assist, etc.
- Up to nine communication channels: up to five-channel SCI (asynchronous mode, clock synchronous mode, smart card interface)
- One-channel IrDA interface (works in conjunction with SCI5)
- Two-channel I²C bus interface, up to 400 kbps transfer rate, SMBus operation support
- Two-channel Renesas SPI
- Up to 14 extended function timers: 6-channel 16-bit multi-function timer unit (input capture, output compare, complementary PWM output, phase counting mode)
- 4-channel 8-bit timer, 4-channel 16-bit compare match timer
- 10-bit ADC, 2.0 μs conversion time, with self-diagnosis function and analog input disconnection detection assist
- 10-bit DAC
- Analog comparator
- General-purpose I/O ports with 5V tolerance, open-drain, input pull-up, and drive capability switching
- Pin function controller with multi-location selection for peripheral function I/O pins
- Event link controller enabling direct module activation via event signals without interrupt, with CPU sleep operation support
- Data encryption unit supporting AES encryption and decryption, key lengths of 128-bit, 192-bit, or 256-bit, ECB/CBC mode support
- Temperature sensor
- Operating temperature range: -40°C ~ +85°C, -40°C ~ +105°C
C3230424 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| R5F521A8BDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 8.7842 |

