TI DP8341N
| Manufacturer | |
| MPN | DP8341N |
| LCSC Part # | C3230195 |
| Packaging | DIP-24 |
| Customer # | |
| Key Attributes | DIP-24 Specialized ICs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | DIP-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | DIP-24 |
Introduction
The DP8341/NS32441 provides complete decoding of data for high speed serial data communications. In specific, the DP8341/NS32441 recognizes serial data that conforms to the IBM 3270 Information Display System Standard and converts it into ten (10) bits of parallel data. Although this standard covers biphase serial data transmission over a coax line, this device easily adapts to generalized high speed serial data transmission on other than coax lines at frequencies either higher or lower than the IBM 3270 standard.
Features
- DP8341/NS32441 receivers ten (10) bit data bytes and conforms to the IBM 3270 interface Display System Standard
- Separate receiver and transmitter provide maximum system design flexibility
- Even parity detection
- High sensitivity input on receiver easily interfaces to coax line
- Standard TTL data input on receiver provides generalized transmission line interface and also provides hysteresis
- Data holding register
- Multi - byte or single byte transfers
- TRI - STATE receiver data outputs provide flexibility for common or separated transmit/receive data bus operation
- Data transmission error detection or receiver provides for both error detection and error type definition
- Bi - polar technology provides TTL input/output compatibility with excellent drive characteristics
- Single ± 5V power supply operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.9752 | $ 20.98 |
| 200+ | $ 8.1176 | $ 1623.52 |
| 500+ | $ 7.8322 | $ 3916.10 |
| 1,000+ | $ 7.6918 | $ 7691.80 |
Standard Packaging15/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | DIP-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | DIP-24 |
Introduction
The DP8341/NS32441 provides complete decoding of data for high speed serial data communications. In specific, the DP8341/NS32441 recognizes serial data that conforms to the IBM 3270 Information Display System Standard and converts it into ten (10) bits of parallel data. Although this standard covers biphase serial data transmission over a coax line, this device easily adapts to generalized high speed serial data transmission on other than coax lines at frequencies either higher or lower than the IBM 3270 standard.
Features
- DP8341/NS32441 receivers ten (10) bit data bytes and conforms to the IBM 3270 interface Display System Standard
- Separate receiver and transmitter provide maximum system design flexibility
- Even parity detection
- High sensitivity input on receiver easily interfaces to coax line
- Standard TTL data input on receiver provides generalized transmission line interface and also provides hysteresis
- Data holding register
- Multi - byte or single byte transfers
- TRI - STATE receiver data outputs provide flexibility for common or separated transmit/receive data bus operation
- Data transmission error detection or receiver provides for both error detection and error type definition
- Bi - polar technology provides TTL input/output compatibility with excellent drive characteristics
- Single ± 5V power supply operation
C3230195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

