TI TPS22950YBHR
| Manufacturer | |
| Mfr. Part # | TPS22950YBHR |
| LCSC Part # | C3230039 |
| Package | DSBGA-6(0.7x1.1) |
| Customer # | |
| Key Attributes | 5.5V, 2.7A, 34mΩ adjustable current-limiting load switch |
| Description | Load Switch 1 Channel 2.7A DSBGA-6(0.7x1.1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Package | DSBGA-6(0.7x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,564 
6,564
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4881 | $ 0.49 |
10+ | $ 0.3817 | $ 3.82 |
30+ | $ 0.3348 | $ 10.04 |
100+ | $ 0.2785 | $ 27.85 |
500+ | $ 0.2519 | $ 125.95 |
1,000+ | $ 0.2378 | $ 237.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$