LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22992RXPR product image
  • TPS22992RXPR thumbnail 1
  • TPS22992RXPR thumbnail 2
  • TPS22992RXPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22992RXPRRoHS

Manufacturer
MPN
TPS22992RXPR
LCSC Part #
C3229355
Packaging
WQFN-HR-8(1.4x1.4)
Customer #
Key Attributes
5V, 8.7mΩ, 6A Load Switch with Adjustable Rise Time
Datasheetpdf iconTI TPS22992RXPR
In-Stock: 633
633 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4379$ 0.44
10+$ 0.3552$ 3.55
30+$ 0.3162$ 9.49
100+$ 0.2806$ 28.06
500+$ 0.2708$ 135.40
1,000+$ 0.2644$ 264.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWQFN-HR-8(1.4x1.4)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Soft-start;Output discharge function
number of channels1
Maximum Continuous Current6A
Control Input LogicActive High
RDS(on)8.7mΩ
Operating Voltage100mV~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22992x product family includes two devices: TPS22992 and TPS22992S. Each device is a single-channel load switch featuring an 8.7mΩ power MOSFET, designed to maximize power density in applications up to 5.5V and 6A. The configurable rise time provides flexibility for power sequencing and minimizes inrush current for high-capacitance loads. The switch is controlled by an enable pin (ON) that can be directly connected to low-voltage GPIO signals (V|H = 0.8V). The TPS22992x devices feature an optional QOD pin for quick output discharge when the switch is turned off, and the output fall time (tFALL) can be adjusted via an external resistor. A power good (PG) signal indicates when the main MOSFET is fully on, which can be used to enable downstream loads. Both TPS22992x devices include thermal shutdown protection to ensure protection in high-temperature environments. The TPS22992S device also integrates overcurrent protection to prevent damage when the output is shorted to ground during operation or startup.

Features

AI Translation
  • Input voltage range (VIN):
    • TPS22992: 0.1V to 5.5V
    • TPS22992S: 1V to 5.5V
  • Bias voltage (VBIAS): 1.5V to 5.5V
  • Maximum continuous current: 6A
  • On-resistance (RON): 8.7mΩ (typical)
  • Adjustable slew rate control
  • Adjustable quick output discharge (QOD)
  • Open-drain power good (PG) signal
  • Low power consumption:
    • On-state (IQ): 10μA for TPS22992 (typical)
    • On-state (IQ): 30μA for TPS22992S (typical)
    • Shutdown state (ISD): 0.1μA (typical)
  • Short-circuit protection (TPS22992S only)
  • Thermal shutdown
  • ON pin smart pull-down resistor (RpD,ON)
    • ON ≥ V|H (ION): 25nA (typical)
    • ON ≤ V|L (Rp,ON): 500kΩ (typical)

Applications

AI Translation
  • Data Storage
  • PCs and Laptops
  • Industrial PCs
  • Optical Modules