NXP TJA1028TK/5V0/20/J
| Manufacturer | |
| Mfr. Part # | TJA1028TK/5V0/20/J |
| LCSC Part # | C3229277 |
| Package | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | LIN transceiver with integrated voltage regulator |
| Description | Transceiver 5.5V~28V HVSON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Package | HVSON-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
4,867 
4,867
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9606 | $ 0.96 |
10+ | $ 0.8485 | $ 8.49 |
30+ | $ 0.7878 | $ 23.63 |
100+ | $ 0.7178 | $ 71.78 |
500+ | $ 0.6866 | $ 343.30 |
1,000+ | $ 0.6742 | $ 674.20 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$