NXP TJA1441BTK/0Z
| Manufacturer | |
| Mfr. Part # | TJA1441BTK/0Z |
| LCSC Part # | C3229258 |
| Package | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | High-speed CAN transceiver |
| Description | CAN FD Transceiver 60mA 4.5V~5.5V HVSON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Package | HVSON-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9823 | $ 1.98 |
10+ | $ 1.9328 | $ 19.33 |
30+ | $ 1.8988 | $ 56.96 |
100+ | $ 1.8663 | $ 186.63 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$