LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgetek FT907L-C-R product image
Images for reference only

Bridgetek FT907L-C-R

Manufacturer
MPN
FT907L-C-R
LCSC Part #
C3228831
Packaging
LQFP-80(10x10)
Customer #
Key Attributes
Others 32 Bit 100MHz LQFP-80(10x10) Microcontrollers
DatasheetBridgetek FT907L-C-R
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9419$ 6.94
200+$ 2.6864$ 537.28
500+$ 2.5922$ 1296.10
1,000+$ 2.546$ 2546.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerBridgetek
PackagingLQFP-80(10x10)
DAC (Bit)10bit
ADC (Bit)10bit
Number of I/O42
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.97V~3.63V
EEPROM-
Program Storage Size256KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The FT905/6/7/8 series includes the FT905, FT906, FT907 and FT908 which are complete System-OnChip 32-bit RISC microcontrollers for embedded applications featuring a high level of integration and low power consumption.

Features

AI Translation
  • High performance, low power 32-bit FT32core processor, running at a frequency of 100MHz
  • 256kB on-chip Flash memory
  • 256kB on-chip shadow program memory
  • True Zero Wait States (0WS) up to 3.1 DMIPS per MHz performance
  • 64kB on-chip data memory
  • Flash OTP memory for security configuration
  • Integrated Phase-Locked Loop (PLL) supports external 12MHz crystal and direct external clock source input
  • 32.768 kHz Real Time Clock (RTC) support
  • One USB 2.0 EHCI compatible host controller supports high-speed (480Mbit/s), full-speed (12Mbit/s), and low-speed (1.5Mbit/s)
  • One USB 2.0 device controller supports highspeed (480Mbit/s) and full-speed (12Mbit/s)
  • USB 2.0 host and device controllers support the Isochronous, Interrupt, Control, and Bulk transfers
  • Supports USB Battery Charging Specification Rev 1.2
  • Downstream port can be configured as SDP, CDP or DCP
  • Upstream port can perform BCD mode detection
  • 10/100Mbps Ethernet that is compliant with the IEEE 802.3/802.3u standards (FT905 and FT906 only)
  • Supports One-Wire debugger for downloading firmware to Flash memory or shadow program memory, and supports a software debugger
  • Two CAN controllers support CAN protocol2.0 parts A&B, data rate is up to 1Mbit/s (FT905 and FT907 only)
  • One SPI master supports single / dual / quad modes of data transfer. Clock rate is up to 25 MHz
  • One SPI slave supports single data transfer with a 25MHz clock
  • One I²C interface which can be configured as a master or a slave. It supports standard / fast / fast-plus / high speed mode data transfers of up to 3.4 Mbit/s. Clock stretching is supported
  • UART interface can be configured as one full programmable UART0 or two simple UART0 and UART1 with CTS / RTS control function only
  • Four user timers with pre-scaling and a watchdog function
  • Supports 7 independent PWM channels. Channel 0 and 1 can be configured as PCM 8-bit/16-bit stereo audio output
  • Supports two 10-bit DACs 0/1 channels output, sample rate at ~1 MS/s
  • Supports four 8-bit/10-bit ADC 1/4 channels input, sample rate is up to ~960 KS/s
  • Single 3.3 volt power supply and built-in 1.2V regulators
  • 3.3 volt I/O power supply
  • Supports VBUS power switching and overcurrent control
  • Provides a Power-On Reset (POR) signal to indicate stable power regulator
  • -40℃ to 85℃ extended operating temperature range
  • Available in compact Pb-free -76-pin (QFN) and 80-pin (LQFP) packages (all RoHS compliant)

Applications

AI Translation
  • Home security system
  • Home Automation
  • Embedded audio application
  • Motor drive and application control
  • E-meter
  • CCTV monitor
  • Industrial automation
  • Medical appliances
  • Instrumentation
  • DAQ System

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FT908L-C-TBridgetekSimilarLQFP-80(10x10)0$ 9.7165
1 more alternative parts.View all substitutes