ST STM32G491REI6
| Manufacturer | |
| Mfr. Part # | STM32G491REI6 |
| LCSC Part # | C3228560 |
| Package | UFBGA-64 |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS, up to 512 KB Flash, 112 KB SRAM, rich analog, math accelerator |
| Description | ARM Cortex-M4F 32 Bit 170MHz 52 UFBGA-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.0823 | $ 7.08 |
10+ | $ 6.0521 | $ 60.52 |
30+ | $ 5.4248 | $ 162.74 |
100+ | $ 4.8986 | $ 489.86 |
Standard Packaging 490/Full
Tray | ||