ST STSPIN32F0252Q
| 제조업체 | |
| 제조사 품번 | STSPIN32F0252Q |
| LCSC 번호 | C3228553 |
| 포장 | QFN-72L(10x10) |
| 고객 번호 | |
| 주요 제원 | QFN-72L(10x10) Application Specific Microcontrollers RoHS |
| 데이터시트 | ST STSPIN32F0252Q |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| 제조업체 | ST | |
| 포장 | QFN-72L(10x10) | |
| Features | Interleaved conduction protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | QFN-72L(10x10) | |
| Features | Interleaved conduction protection |
개요
The STSPIN32F025x is a system in package providing an extremely integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32F031x6x7) featuring an ARM 32-bit Cortex -M0 CPU and a 250V triple half bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated in the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti crossconduction (interlocking), deadtime and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithm including the speed control loop. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption. The MCU provides 21 general-purpose I/O ports (GPIO) with 5V tolerant capability, one 12-bit analog-to-digital converter with up to 10 channels performing conversions in a single-shot or scan modes, 6 synchronizable general-purpose timers and supports an easy to use debugging serial interface (SWD). All of the integrated features of STSPIN32F025x make design of the application PCB easier, and result in reduced PCB area consumption, bill of material and overall application cost.
주요 특징
- Three-phase gate drivers
- High voltage rail up to 250 V dV/dt transient immunity ±50 V/ns
- Gate driving voltage range from 9V to 20V
- Driver current capability: STSPIN32F0251/Q: 200/350 mA source/sink current STSPIN32F0252/Q: 1/0.85 A source/sink current
- 32-bit ARM Cortex -M0 core:
- Up to 48 MHz clock frequency
- 4-kByte SRAM with HW parity
- 32-kByte Flash memory with option bytes used for write/readout protection
- 21 general-purpose I/O ports (GPIO)
- 6 general-purpose timers
- 12-bit ADC converter (up to 10 channels)
- I2C, USART and SPI interfaces
- Matched propagation delay for all channels
- Integrated bootstrap diodes
- Comparator for fast over current protection
- UVLO, Interlocking and deadtime functions
- Smart shutdown (smartSD) function
- Standby mode for low power consumption
- On-chip debug support via SWD
- Extended temperature range: -40 to +125℃
- Package:
- TQFP 10x10 64L pitch 0.5 Creepage 1.2mm
- QFN 10x10 72L pitch 0.5 Creepage 1.8mm
응용 분야
- Home and Industrial refrigerators compressors
- Industrial drives, pumps, fans
- Air conditioning compressors & fans
- Corded power tools, garden tools
- Home appliances
- Industrial automation
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.8573 | $ 4.86 |
| 200+ | $ 1.8809 | $ 376.18 |
| 500+ | $ 1.8146 | $ 907.30 |
| 1,000+ | $ 1.7822 | $ 1782.20 |
표준 패키지168/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| 제조업체 | ST | |
| 포장 | QFN-72L(10x10) | |
| Features | Interleaved conduction protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | QFN-72L(10x10) | |
| Features | Interleaved conduction protection |
개요
The STSPIN32F025x is a system in package providing an extremely integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32F031x6x7) featuring an ARM 32-bit Cortex -M0 CPU and a 250V triple half bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated in the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti crossconduction (interlocking), deadtime and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithm including the speed control loop. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption. The MCU provides 21 general-purpose I/O ports (GPIO) with 5V tolerant capability, one 12-bit analog-to-digital converter with up to 10 channels performing conversions in a single-shot or scan modes, 6 synchronizable general-purpose timers and supports an easy to use debugging serial interface (SWD). All of the integrated features of STSPIN32F025x make design of the application PCB easier, and result in reduced PCB area consumption, bill of material and overall application cost.
주요 특징
- Three-phase gate drivers
- High voltage rail up to 250 V dV/dt transient immunity ±50 V/ns
- Gate driving voltage range from 9V to 20V
- Driver current capability: STSPIN32F0251/Q: 200/350 mA source/sink current STSPIN32F0252/Q: 1/0.85 A source/sink current
- 32-bit ARM Cortex -M0 core:
- Up to 48 MHz clock frequency
- 4-kByte SRAM with HW parity
- 32-kByte Flash memory with option bytes used for write/readout protection
- 21 general-purpose I/O ports (GPIO)
- 6 general-purpose timers
- 12-bit ADC converter (up to 10 channels)
- I2C, USART and SPI interfaces
- Matched propagation delay for all channels
- Integrated bootstrap diodes
- Comparator for fast over current protection
- UVLO, Interlocking and deadtime functions
- Smart shutdown (smartSD) function
- Standby mode for low power consumption
- On-chip debug support via SWD
- Extended temperature range: -40 to +125℃
- Package:
- TQFP 10x10 64L pitch 0.5 Creepage 1.2mm
- QFN 10x10 72L pitch 0.5 Creepage 1.8mm
응용 분야
- Home and Industrial refrigerators compressors
- Industrial drives, pumps, fans
- Air conditioning compressors & fans
- Corded power tools, garden tools
- Home appliances
- Industrial automation
C3228553 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

