TI DS90CR213MTD
| Manufacturer | |
| MPN | DS90CR213MTD |
| LCSC Part # | C3227573 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | DS90CR213/DS90CR214 21-Bit Channel Link-66 MHz |
| Description | -10℃~+70℃ 462Mbps TSSOP-48 Specialized |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | TSSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 7.5622 | $ 7.56 |
200+ | $ 2.9271 | $ 585.42 |
500+ | $ 2.8237 | $ 1411.85 |
1,000+ | $ 2.7728 | $ 2772.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$