RENESAS R5F11BGEGFB#50
| Manufacturer | |
| MPN | R5F11BGEGFB#50 |
| LCSC Part # | C3227215 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | RENESAS R5F11BGEGFB#50 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
True Low Power Platform (as low as 66 μA/MHz , and 0.57 μA for RTC+LVD), 1.6 V to 5.5 V operation, 32/64 Kbyte Flash, Max.32 MHz CPU operation, Enhanced analog functions, for General Purpose Applications
Features
AI Translation
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- CISC architecture with 3 - stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high - speed on - chip oscillator) to ultra - low speed (30.5 μs : @32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8)×4 banks
- On - chip RAM: 5.5 KB
- Code flash memory: 32/64 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debug function
- Self - programming (with boot swap function/flash shield window function)
- Data flash memory: 4 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85℃)
- Operating ambient temperature: TA = - 40 to + 85℃ (A: Consumer applications); TA = - 40 to + 105℃ (G: Industrial applications)
- On - chip power - on - reset (POR) circuit
- On - chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event signals of 22 types can be linked to the specified peripheral function.
- Simplified SPI (CSI): 3 to 6 channels
- UART/UART (LIN - bus supported): 3 channels
- I2C/simplified I2C: 3 to 6 channels
- IrDA: 1 channel
- 16 - bit timer: 9 channels (Timer Array Unit (TAU): 4 channels, Timer RJ: 1 channel, Timer RD: 2 channels (with PWMOPA), Timer RG: 1 channel, Timer RX: 1 channel)
- 12 - bit interval timer: 1 channel
- Real - time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low - speed on - chip oscillator)
- 8/10 - bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 17 channels
- Internal reference voltage (1.45 V) and temperature sensor
- 8 - bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: 1 or 2 channels
- Output voltage: 0 V to VDD
- Real - time output function
- 2 channels (pin selector is provided for 1 channel)
- Incorporates a function for the output of a timer window in combination with the timer array unit.
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- 1 channel
- I/O port: 20 to 58 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 16)
- Can be set to N - ch open drain, TTL input buffer, and on - chip pull - up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On - chip key interrupt function
- On - chip clock output/buzzer output controller
- On - chip BCD (binary - coded decimal) correction circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6603 | $ 1.66 |
| 200+ | $ 0.6435 | $ 128.70 |
| 500+ | $ 0.6203 | $ 310.15 |
| 1,000+ | $ 0.6095 | $ 609.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 34 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
True Low Power Platform (as low as 66 μA/MHz , and 0.57 μA for RTC+LVD), 1.6 V to 5.5 V operation, 32/64 Kbyte Flash, Max.32 MHz CPU operation, Enhanced analog functions, for General Purpose Applications
Features
AI Translation
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- CISC architecture with 3 - stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high - speed on - chip oscillator) to ultra - low speed (30.5 μs : @32.768 kHz operation with subsystem clock)
- Multiply/divide/multiply & accumulate instructions are supported.
- Address space: 1 MB
- General - purpose registers: (8 - bit register × 8)×4 banks
- On - chip RAM: 5.5 KB
- Code flash memory: 32/64 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On - chip debug function
- Self - programming (with boot swap function/flash shield window function)
- Data flash memory: 4 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85℃)
- Operating ambient temperature: TA = - 40 to + 85℃ (A: Consumer applications); TA = - 40 to + 105℃ (G: Industrial applications)
- On - chip power - on - reset (POR) circuit
- On - chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Event signals of 22 types can be linked to the specified peripheral function.
- Simplified SPI (CSI): 3 to 6 channels
- UART/UART (LIN - bus supported): 3 channels
- I2C/simplified I2C: 3 to 6 channels
- IrDA: 1 channel
- 16 - bit timer: 9 channels (Timer Array Unit (TAU): 4 channels, Timer RJ: 1 channel, Timer RD: 2 channels (with PWMOPA), Timer RG: 1 channel, Timer RX: 1 channel)
- 12 - bit interval timer: 1 channel
- Real - time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low - speed on - chip oscillator)
- 8/10 - bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 8 to 17 channels
- Internal reference voltage (1.45 V) and temperature sensor
- 8 - bit resolution D/A converter (VDD = 1.6 to 5.5 V)
- Analog output: 1 or 2 channels
- Output voltage: 0 V to VDD
- Real - time output function
- 2 channels (pin selector is provided for 1 channel)
- Incorporates a function for the output of a timer window in combination with the timer array unit.
- The external reference voltage or internal reference voltage can be selected as the reference voltage.
- 1 channel
- I/O port: 20 to 58 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 16)
- Can be set to N - ch open drain, TTL input buffer, and on - chip pull - up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On - chip key interrupt function
- On - chip clock output/buzzer output controller
- On - chip BCD (binary - coded decimal) correction circuit
C3227215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| R5F104GJAFB#10 | RENESAS | Similar | LFQFP-48(7x7) | 10 | $ 4.4871 | ||
| R5F100GEAFB#30 | RENESAS | Similar | LQFP-48(7x7) | 16 | $ 1.8699 | ||
| R5F100GEAFB#50 | RENESAS | Similar | LQFP-48(7x7) | 40 | $ 1.7905 | ||
| R5F100GEAFB#10 | RENESAS | Similar | LFQFP-48(7x7) | 231 | $ 1.345 | ||
| R5F100GFAFB#30 | RENESAS | Similar | LQFP-48(7x7) | 57 | $ 2.0297 |

