LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP S9S12GN48AMLF product image
Images for reference only

NXP S9S12GN48AMLFRoHS

Manufacturer
MPN
S9S12GN48AMLF
LCSC Part #
C3227209
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Others 16 Bit 25MHz 54 LQFP-48(7x7) Microcontrollers RoHS
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3584$ 4.36
10+$ 3.717$ 37.17
30+$ 3.2171$ 96.51
250+$ 2.8313$ 707.83
500+$ 2.6538$ 1326.90
1,000+$ 2.5741$ 2574.10
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply3.13V~5.5V
Program Memory TypeFLASH
CPU CoreOthers
EEPROM1.5KB
Program Storage Size48KB
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O54

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece