LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC9S12C128MFAE product image
Images for reference only

NXP MC9S12C128MFAE

Manufacturer
MPN
MC9S12C128MFAE
LCSC Part #
C3227132
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
HCS12 16 Bit 25MHz LQFP-48(7x7) Microcontrollers RoHS
DatasheetNXP MC9S12C128MFAE
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.0953$ 23.10
200+$ 8.9385$ 1787.70
500+$ 8.6237$ 4311.85
1,000+$ 8.4694$ 8469.40
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-48(7x7)
ADC (Bit)10bit
Number of I/O31
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.35V~5.5V
Program Storage Size128KB
CPU CoreHCS12
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • 1.1.1 Features-related characteristics (specific details not provided in the document)
  • 3.1.1 Features-related characteristics (specific details not provided in the document)
  • 4.1.1 Features-related characteristics (specific details not provided in the document)
  • 5.1.1 Features-related characteristics (specific details not provided in the document)
  • 6.1.1 Features-related characteristics (specific details not provided in the document)