RENESAS R5F100FFAFP#10
| Manufacturer | |
| Mfr. Part # | R5F100FFAFP#10 |
| LCSC Part # | C3226300 |
| Package | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 1.6 - 5.5 V operation, 16 - 512 KB code flash, 41 DMIPS at 32 MHz |
| Description | RL78 16 Bit 32MHz 31 LQFP-44(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Package | LQFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1280 |
| Sales Unit | Piece |
In-Stock:
1,133 
1,133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2261 | $ 2.23 |
10+ | $ 2.1199 | $ 21.20 |
30+ | $ 2.0559 | $ 61.68 |
100+ | $ 1.9919 | $ 199.19 |
500+ | $ 1.9623 | $ 981.15 |
1,280+ | $ 1.9482 | $ 2493.70 |
Standard Packaging 1280/Full
Tray | ||
Better price for more quantity?
$