NXP TJA1085GHN/0Z
| Manufacturer | |
| MPN | TJA1085GHN/0Z |
| LCSC Part # | C3226279 |
| Packaging | HVQFN-44(9x9) |
| Customer # | |
| Key Attributes | 4.75V~5.25V PHY Transceiver HVQFN-44(9x9) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-44(9x9) | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | PHY Transceiver | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Error detection and recovery;Under-voltage lockout (UVLO) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-44(9x9) | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Type | PHY Transceiver | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Error detection and recovery;Under-voltage lockout (UVLO) |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.0517 | $ 16.05 |
| 10+ | $ 15.5381 | $ 155.38 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-44(9x9) | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | PHY Transceiver | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Error detection and recovery;Under-voltage lockout (UVLO) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVQFN-44(9x9) | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Type | PHY Transceiver | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Error detection and recovery;Under-voltage lockout (UVLO) |
Report an ErrorShow similar products (0) >
C3226279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

