LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DP83826IRHBT product image
Images for reference only

TI DP83826IRHBTRoHS

Manufacturer
MPN
DP83826IRHBT
LCSC Part #
C3225659
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
Deterministic, low-latency, low-power, 10/100Mbps industrial Ethernet PHY
Datasheetpdf iconTI DP83826IRHBT
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1817$ 2.18
250+$ 1.0973$ 274.33
500+$ 1.0733$ 536.65
1,000+$ 1.0614$ 1061.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerTI
PackagingVQFN-32(5x5)
FeaturesLow-power mode;Wake-up function;Programmable LED indication;Power-on reset
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V;1.8V
Integrated PHYYes
Ethernet Speed Standards10BASE-Te;100BASE-TX
MAC InterfaceMII;RMII

Introduction

AI Translation

The DP83826 can provide very low deterministic latency and low power consumption, and support the 10BASE-Te and 100BASE-TX Ethernet protocols, meeting the strict requirements of real-time industrial Ethernet systems. This device includes hardware autonegotiation for fast link establishment, a fast link loss detection mode, and a dedicated reference CLKOUT for clock synchronization of other modules on the system. There are two configurable modes: the BASIC standard Ethernet mode using the general Ethernet pin arrangement, and the ENHANCED Ethernet mode that supports the standard Ethernet mode and multiple industrial Ethernet fieldbus applications (through additional features and hardware autonegotiation configuration).

Features

AI Translation
  • Low deterministic latency – TX latency: 40ns, RX latency: 170ns
  • Deterministic latency on power cycle < ±2ns
  • Fixed-phase XI to TX_CLK relationship < ±2ns
  • Integrated circuit for enhanced EMC
  • IEC 61000-4-2 ESD: ±8kV contact, ±15kV air
  • IEC 61000-4-4 EFT: ±4kV at 5kHz, 100kHz
  • CISPR 22 conducted emissions Class B
  • Compliant with CISPR 22 Class B radiated emissions limits
  • Fast link drop < 10μs
  • Cable length > 150 meters
  • Voltage-mode line driver
  • Integrated termination on MAC interface
  • Voltage tolerance: ±10%
  • Two selectable pin modes in a single device
    • ENHANCED mode for additional functionality
    • BASIC mode for general-purpose Ethernet pins
  • Low power < 160mW
  • MAC interface: MII, RMII
  • Programmable power-saving modes
    • Active sleep
    • Deep power-down
  • Energy Efficient Ethernet (EEE) IEEE 802.3az
  • Wake-on-LAN (WoL)
  • Diagnostic tools: cable diagnostics, BIST, loopback mode
  • 3.3V single supply
  • I/O voltage: 1.8V or 3.3V
  • RMII back-to-back repeater mode
  • DP83826E operating temperature range: -40°C to 105°C
  • DP83826I operating temperature range: -40°C to 85°C
  • Compliant with IEEE 802.3: 10BASE-Te, 100BASE-TX
  • EtherCAT compliant

Applications

AI Translation
  • Factory automation, robotics, and motion control
  • Motor drivers
  • Grid infrastructure
  • Building automation
  • Industrial Ethernet fieldbus