LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA16U2-16AU product image
Images for reference only

MICROCHIP ATMEGA16U2-16AURoHS

Manufacturer
MPN
ATMEGA16U2-16AU
LCSC Part #
C3225597
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
AVR 8 Bit 16MHz 22 TQFP-32(7x7) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP ATMEGA16U2-16AU
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0885$ 7.09
200+$ 2.7435$ 548.70
500+$ 2.6478$ 1323.90
1,000+$ 2.6$ 2600.00
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-32(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The ATmega8U2/16U2/32U2 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega8U2/16U2/32U2 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega8U2/16U2/32U2 provides the following features: 8K/16K/32K Bytes of In-System Programmable Flash with Read-While-Write capabilities, 512/512/1024 Bytes EEPROM, 512/512/1024 SRAM, 22 general purpose I/O lines, 32 general purpose working registers, two flexible Timer/Counters with compare modes and PWM, one USART, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port, debugWIRE interface, also used for accessing the On-chip Debug system and programming and five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. In Standby mode, the Crystal/Resonator Oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption. In Extended Standby mode, the main Oscillator continues to run. The device is manufactured using Atmel’s high-density nonvolatile memory technology. The onchip ISP Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an on-chip Boot program running on the AVR core. The boot program can use any interface to download the application program in the application Flash memory. Software in the Boot Flash section will continue to run while the Application Flash section is updated, providing true Read-While-Write operation. By combining an 8-bit RISC CPU with In-System Self-Programmable Flash on a monolithic chip, the Atmel ATmega8U2/16U2/32U2 is a powerful microcontroller that provides a highly flexible and cost effective solution to many embedded control applications. The ATmega8U2/16U2/32U2 are supported with a full suite of program and system development tools including: C compilers, macro assemblers, program debugger/simulators, in-circuit emulators, and evaluation kits.

Features

AI Translation
  • High Performance, Low Power AVR 8-Bit Microcontroller Advanced RISC Architecture – 125 Powerful Instructions – Most Single Clock Cycle Execution – 32 x 8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz
  • Non-volatile Program and Data Memories – 8K/16K/32K Bytes of In-System Self-Programmable Flash – 512/512/1024 EEPROM – 512/512/1024 Internal SRAM – Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM – Data retention: 20 years at 85℃/ 100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits In-System Programming by on-chip Boot Program hardware-activated after reset True Read-While-Write Operation
  • USB 2.0 Full-speed Device Module with Interrupt on Transfer Completion – Complies fully with Universal Serial Bus Specification REV 2.0 – 48 MHz PLL for Full-speed Bus Operation : data transfer rates at 12 Mbit/s – Fully independant 176 bytes USB DPRAM for endpoint memory allocation – Endpoint 0 for Control Transfers: from 8 up to 64-bytes – 4 Programmable Endpoints: IN or Out Directions Bulk, Interrupt and IsochronousTransfers Programmable maximum packet size from 8 to 64 bytes Programmable single or double buffer – Suspend/Resume Interrupts – Microcontroller reset on USB Bus Reset without detach – USB Bus Disconnection on Microcontroller Request
  • Peripheral Features – One 8-bit Timer/Counters with Separate Prescaler and Compare Mode (two 8-bit PWM channels) – One 16-bit Timer/Counter with Separate Prescaler, Compare and Capture Mode (three 8-bit PWM channels) – USART with SPI master only mode and hardware flow control (RTS/CTS) – Master/Slave SPI Serial Interface – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change
  • On Chip Debug Interface (debugWIRE)
  • Special Microcontroller Features – Power-On Reset and Programmable Brown-out Detection – Internal Calibrated Oscillator – External and Internal Interrupt Sources – Five Sleep Modes: Idle, Power-save, Power-down, Standby, and Extended Standby
  • I/O and Packages – 22 Programmable I/O Lines – QFN32 (5x5mm) / TQFP32 packages
  • Maximum Frequency – 8 MHz at 2.7V - Industrial range – 16 MHz at 4.5V - Industrial range