SILICON LABS EFM8BB52F16I-C-QFN32
| Manufacturer | |
| MPN | EFM8BB52F16I-C-QFN32 |
| LCSC Part # | C3225439 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 50MHz QFN-32(5x5) Microcontrollers RoHS |
| Datasheet | SILICON LABS EFM8BB52F16I-C-QFN32 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB52, part of the wide supply 5 Volt Busy Bee family of MCUs, is a multi - purpose line of 8 - bit microcontrollers with a comprehensive feature set in small packages. These devices offer high - value by integrating advanced analog and communication peripherals into small packages, making them ideal for space - constrained applications. With an efficient 8051 core, 5 Volt capable I/O, precision analog, and enhanced pulse - width modulation, the EFM8BB52 family is also optimal for embedded applications.
Features
- Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
- Up to 29 multifunction, 5 Volt capable I/O pins
- 1 x 12-bit Analog to Digital converter
- 1 x 10-bit Digital to Analog converter
- 2 x analog comparators
- Integrated temperature sensor
- 3-channel PCA w/ PWM
- 3-channel PWM engine w/ DTI
- 4 x 16-bit timers
- 2 x 8-bit timers
- 2 x UART and 2 x SMBus/I2C
- SPI with 4 byte FIFO
- Priority crossbar for flexible pin mapping
- 4 x configurable logic units
- Pipelined CIP - 51 Core, fully compatible with standard 8051 instruction set, 70% of instructions execute in 1 - 2 clock cycles, 50 MHz maximum operating frequency
- Up to 32 kB flash memory, in - system re - programmable from firmware
- Up to 2304 bytes RAM
- Internal LDO regulator for CPU core voltage
- Power - on reset circuit and brownout detectors
- Snooze mode with LFO running, 10 μA and 30 μs wake
- All pins 5V capable under bias
- Flexible peripheral crossbar for peripheral routing
- High current to allow direct drive of LEDs
- Internal 49 MHz oscillator with ±2% accuracy
- Internal 80 kHz low - frequency oscillator with ±3% accuracy
- Internal 10 MHz oscillator
- External CMOS clock option
- On - Chip, Non - Intrusive Debugging, full memory and register inspection, four hardware breakpoints, single - stepping
- 3 - channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 3 - channel PwM engine with complementary outputs and dead time insertion (DTI)
- 2 x 8 - bit general - purpose timers
- 4 x 16 - bit general - purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- 2 x UAR up to 3Mbaud
- SPITM Main / Secondary up to 12 Mbps
- 2 x SMBusTM/I2CTM Leader / Follower up to 400 kbps
- 16 - bit CRC unit, supporting automatic CRC of flash at 256 - byte boundaries
- 12 - bit, 612 ksps Analog - to - Digital Converter (ADC) with 16 channels and 11 - bit ENOB
- 10 - bit, 200 ksps Digital - to - Analog Converter (DAC)
- 2 x Analog comparator with adjustable reference
- 1.2 - 2.4V precision VREF routable to external pin
- 4 configurable logic units
- Pre - loaded UART bootloader
- 128 - bit unique device identifier (UUID)
- Temperature range - 40 to 85°C or - 40 to 125°C
- Single power supply 1.8 to 5.5V
- TSSOP20, TSSOP28, QFN20, and QFN32 packages
- With on - chip power - on reset, voltage supply monitor, watchdog timer, and clock oscillator, the EFM8BB52 devices are truly standalone system - on - a - chip solutions
- The flash memory is reprogrammable in - circuit, providing non - volatile data storage and allowing field upgrades of the firmware
- The on - chip debugging interface (C2) allows non - intrusive (uses no on - chip resources), full speed, in - circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, and run and halt commands
- All analog and digital peripherals are fully functional while debugging
- All package options are lead - free and RoHS compliant
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Motor control
- Power tools
- Appliances
- Toys
- Personal hygiene products
- Battery packs
- Optical Modules
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32(5x5) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 29 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB52, part of the wide supply 5 Volt Busy Bee family of MCUs, is a multi - purpose line of 8 - bit microcontrollers with a comprehensive feature set in small packages. These devices offer high - value by integrating advanced analog and communication peripherals into small packages, making them ideal for space - constrained applications. With an efficient 8051 core, 5 Volt capable I/O, precision analog, and enhanced pulse - width modulation, the EFM8BB52 family is also optimal for embedded applications.
Features
- Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
- Up to 29 multifunction, 5 Volt capable I/O pins
- 1 x 12-bit Analog to Digital converter
- 1 x 10-bit Digital to Analog converter
- 2 x analog comparators
- Integrated temperature sensor
- 3-channel PCA w/ PWM
- 3-channel PWM engine w/ DTI
- 4 x 16-bit timers
- 2 x 8-bit timers
- 2 x UART and 2 x SMBus/I2C
- SPI with 4 byte FIFO
- Priority crossbar for flexible pin mapping
- 4 x configurable logic units
- Pipelined CIP - 51 Core, fully compatible with standard 8051 instruction set, 70% of instructions execute in 1 - 2 clock cycles, 50 MHz maximum operating frequency
- Up to 32 kB flash memory, in - system re - programmable from firmware
- Up to 2304 bytes RAM
- Internal LDO regulator for CPU core voltage
- Power - on reset circuit and brownout detectors
- Snooze mode with LFO running, 10 μA and 30 μs wake
- All pins 5V capable under bias
- Flexible peripheral crossbar for peripheral routing
- High current to allow direct drive of LEDs
- Internal 49 MHz oscillator with ±2% accuracy
- Internal 80 kHz low - frequency oscillator with ±3% accuracy
- Internal 10 MHz oscillator
- External CMOS clock option
- On - Chip, Non - Intrusive Debugging, full memory and register inspection, four hardware breakpoints, single - stepping
- 3 - channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 3 - channel PwM engine with complementary outputs and dead time insertion (DTI)
- 2 x 8 - bit general - purpose timers
- 4 x 16 - bit general - purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- 2 x UAR up to 3Mbaud
- SPITM Main / Secondary up to 12 Mbps
- 2 x SMBusTM/I2CTM Leader / Follower up to 400 kbps
- 16 - bit CRC unit, supporting automatic CRC of flash at 256 - byte boundaries
- 12 - bit, 612 ksps Analog - to - Digital Converter (ADC) with 16 channels and 11 - bit ENOB
- 10 - bit, 200 ksps Digital - to - Analog Converter (DAC)
- 2 x Analog comparator with adjustable reference
- 1.2 - 2.4V precision VREF routable to external pin
- 4 configurable logic units
- Pre - loaded UART bootloader
- 128 - bit unique device identifier (UUID)
- Temperature range - 40 to 85°C or - 40 to 125°C
- Single power supply 1.8 to 5.5V
- TSSOP20, TSSOP28, QFN20, and QFN32 packages
- With on - chip power - on reset, voltage supply monitor, watchdog timer, and clock oscillator, the EFM8BB52 devices are truly standalone system - on - a - chip solutions
- The flash memory is reprogrammable in - circuit, providing non - volatile data storage and allowing field upgrades of the firmware
- The on - chip debugging interface (C2) allows non - intrusive (uses no on - chip resources), full speed, in - circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single stepping, and run and halt commands
- All analog and digital peripherals are fully functional while debugging
- All package options are lead - free and RoHS compliant
Applications
- LED/Lighting control
- Industrial automation
- Consumer electronics
- Motor control
- Power tools
- Appliances
- Toys
- Personal hygiene products
- Battery packs
- Optical Modules
C3225439 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

