LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP KSZ8081MNXIA product image
  • KSZ8081MNXIA thumbnail 1
  • KSZ8081MNXIA thumbnail 2
  • KSZ8081MNXIA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP KSZ8081MNXIARoHS

Manufacturer
MPN
KSZ8081MNXIA
LCSC Part #
C3225420
Packaging
QFN-32(5x5)
Customer #
Key Attributes
10BASE-T/100BASE-TX PHY with RMII
Datasheetpdf iconMICROCHIP KSZ8081MNXIA
In-Stock: 136
136 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9569$ 1.96
10+$ 1.6906$ 16.91
30+$ 1.5461$ 46.38
100+$ 1.3804$ 138.04
490+$ 1.3073$ 640.58
980+$ 1.2749$ 1249.40
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingQFN-32(5x5)
Voltage - Supply3.3V;2.5V;1.8V
TypePHY Transceiver
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate10Mbit/s;100Mbit/s
number of channels-
Operating Temperature-40℃~+85℃
FeaturesProgrammable LED indication;Cable diagnostics;Error detection and recovery;Low-power mode
InterfaceRMII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The KSZ8081RNA/RND is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RNA/RND is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RNA/RND offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, the KSZ8081RNA uses a 25 MHz crystal to generate all required clocks, including the 50 MHz RMII reference clock output for the MAC. The KSZ8081RND is the version that takes in the 50 MHz RMII reference clock as the power-up default. To facilitate system bring-up and debugging in production testing and in product deployment, parametric NAND tree support enables fault detection between KSZ8081RNA/RND I/Os and the board. LinkMD TDR-based cable diagnostics identify faulty copper cabling. The KSZ8081RNA and KSZ8081RND are available in 24-pin, lead-free QFN packages.

Features

AI Translation
  • Single-Chip 10BASE-T/100BASE-TX IEEE 802.3 Compliant Ethernet Transceiver
  • RMII v1.2 Interface Support with a 50 MHz Reference Clock Output to MAC, and an Option to Input a 50 MHz Reference Clock
  • RMII Back-to-Back Mode Support for a 100 Mbps Copper Repeater
  • MDC/MDIO Management Interface for PHY Register Configuration
  • Programmable Interrupt Output
  • LED Outputs for Link and Activity Status Indication
  • On-Chip Termination Resistors for the Differential Pairs
  • Baseline Wander Correction
  • HP Auto MDI/MDI-X to Reliably Detect and Correct Straight-Through and Crossover Cable Connections with Disable and Enable Option
  • Auto-Negotiation to Automatically Select the Highest Link-Up Speed (10/100 Mbps) and Duplex (Half/Full)
  • Power-Down and Power-Saving Modes
  • LinkMD TDR-Based Cable Diagnostics to Identify Faulty Copper Cabling
  • Parametric NAND Tree Support for Fault Detection Between Chip I/Os and the Board
  • HBM ESD Rating (6 kV)
  • Loopback Modes for Diagnostics
  • Single 3.3V Power Supply with VDD I/O Options for 1.8V, 2.5V, or 3.3V
  • Built-In 1.2V Regulator for Core
  • Available in 24-pin 4 mm x 4 mm QFN Package

Applications

AI Translation
  • Game Consoles
  • IP Phones
  • IP Set-Top Boxes
  • IP TVs
  • LOM
  • Printers