PULSE PA5405.153NLT
| Manufacturer | |
| MPN | PA5405.153NLT |
| LCSC Part # | C3224510 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 15uH 6.5A 65mΩ |
| Datasheet | PULSE PA5405.153NLT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6.5A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 65mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6.5A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 65mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4062 | $ 0.41 |
| 200+ | $ 0.1572 | $ 31.44 |
| 500+ | $ 0.1517 | $ 75.85 |
| 1,000+ | $ 0.149 | $ 149.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6.5A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 65mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6.5A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 65mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLO1070H150MTT | Sunltech | SMD,11x10mm | 45 | $ 0.2882 | ||
| SRYH.0885.YF150MT00 | SOREDE | SMD,9.8x8.8mm | 468 | $0.5107 $0.5674 | ||
| SPM10065VT-150M-D | TDK | SMD,10.5x10mm | 9 | $ 1.1408 | ||
| YSFB1365B-150M | YJYCOIN | SMD,13x12.8mm | 495 | $1.5102 $1.7161 | ||
| XR1090-150M | XR | SMD,9.8x8.8mm | 98 | $0.6881 $0.7243 | ||
| PM5405.153NLT | PULSE | - | 0 | $ 0.8672 | ||
| MPGV1D1054L150 | KEMET | SMD,10.8x10mm | 0 | $ 0.9699 | ||
| MPXV1D1054L150 | KEMET | SMD,10x10mm | 0 | $ 0.964 | ||
| HCM1A1307V2-150-R | EATON | SMD,13.5x12.6mm | 0 | $ 0.485 | ||
| MPX1D1250L150 | KEMET | SMD,13.2x12.5mm | 0 | $ 1.1577 |

