BOURNS SRR1260A-331K
| Manufacturer | |
| MPN | SRR1260A-331K |
| LCSC Part # | C3224441 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 580mΩ SMD,12.5x12.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.15A | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 580mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.15A | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 580mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2328 | $ 1.23 |
| 10+ | $ 1.0236 | $ 10.24 |
| 30+ | $ 0.9084 | $ 27.25 |
| 100+ | $ 0.7803 | $ 78.03 |
| 600+ | $ 0.7219 | $ 433.14 |
| 1,200+ | $ 0.6959 | $ 835.08 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.15A | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 580mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.15A | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 580mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C3224441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1260-331K | BOURNS | SMD,12.5x12.5mm | 4 | $ 2.1176 | ||
| SMDRI129-331MT | Shun Xiang Nuo | SMD,12.5x12.5mm | 415 | $0.3024 $0.3286 | ||
| SDRI129-331MT | LanTu Micro | SMD,12.5x12.5mm | 35 | $0.1435 $0.2869 | ||
| SCRH127/LD-331 | Bel Fuse | SMD,12.5x12.5mm | 0 | $ 1.7404 | ||
| 3443-60K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 32.7518 | ||
| 3443R-60K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 39.8056 | ||
| AIUR-06-331K | ABRACON | Through Hole,D=12.7mm | 0 | $ 1.2335 | ||
| RL1218-331-R | EATON | Through Hole | 0 | $ 0.485 | ||
| RCH1216BNP-331K | Sumida | Through Hole,D=12.5mm | 0 | $ 0.8524 | ||
| APC30-331K-RC | Allied Components International | - | 0 | $ 2.2652 |



