TDK B82464G4223M000
| Manufacturer | |
| Mfr. Part # | B82464G4223M000 |
| LCSC Part # | C3223899 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.25A 52mΩ |
| Description | 22uH 2.5A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
1,495 
1,495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1666 | $ 1.17 |
10+ | $ 0.9701 | $ 9.70 |
30+ | $ 0.8609 | $ 25.83 |
100+ | $ 0.7393 | $ 73.93 |
750+ | $ 0.6847 | $ 513.53 |
1,500+ | $ 0.6613 | $ 991.95 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$