TDK VLS4012HBX-3R3M-N
| Manufacturer | |
| Mfr. Part # | VLS4012HBX-3R3M-N |
| LCSC Part # | C3223566 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3A 119mΩ SMD,4x4mm |
| Description | 3A 3.3uH ±20% 119mΩ 3.2A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,050
1,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2446 | $ 1.22 |
50+ | $ 0.1942 | $ 9.71 |
150+ | $ 0.1726 | $ 25.89 |
1,000+ | $ 0.1456 | $ 145.60 |
2,000+ | $ 0.1336 | $ 267.20 |
5,000+ | $ 0.1264 | $ 632.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$