ALLEGRO CT100LW-HD6
| Manufacturer | |
| MPN | CT100LW-HD6 |
| LCSC Part # | C32234456 |
| Packaging | DFN-6(1.5x1.5) |
| Customer # | |
| Key Attributes | DFN-6(1.5x1.5) Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | DFN-6(1.5x1.5) | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CT100 is a 1D linear sensor in full-bridge configuration developed on its patented XtremeSenseTM TMR technology. The total magnetic field range for the CT100 is from -50 mT to 50 mT and it achieves a linearity error of ±0.5% for a range of -20 mT to 20 mT while providing XtremeSense performance to achieve unparalleled temperature stability across the full temperature range. The device supports a wide operating voltage range of 1.0 to 5.5 V. The CT100 is available in a 6-lead SOT23 package, and for space-critical applications, a low-profile and small form factor 6-lead DFN package that is 1.50 mm × 1.50 mm × 0.45 mm in size.
Features
AI Translation
- Operating magnetic field range: ±50 mT
- Stable magnetic performance over temperature
- Linearity error: ±0.5% from -20 mT to +20 mT
- Differential outputs
- Supply voltage: 1.0 to 5.5 V
- Operating temperature: -40°C to 150°C
- Package options:
- 6-lead SOT23
- 6-lead DFN, 1.50 mm × 1.50 mm × 0.45 mm
- KGD (known good die) in wafer form
Applications
AI Translation
- Linear measurements
- Proximity sensing
- Current sensing
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2973 | $ 1.30 |
| 10+ | $ 1.2651 | $ 12.65 |
| 30+ | $ 1.2442 | $ 37.33 |
| 100+ | $ 1.2233 | $ 122.33 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

