TDK SPM5020T-R68M-LR
| Manufacturer | |
| MPN | SPM5020T-R68M-LR |
| LCSC Part # | C3223187 |
| Packaging | SMD,5.4x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 8.4A 14.3mΩ SMD,5.4x5.1mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 8.4A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.4A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 8.4A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.4A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4836 | $ 0.48 |
| 200+ | $ 0.1871 | $ 37.42 |
| 500+ | $ 0.1808 | $ 90.40 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 8.4A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.4A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 8.4A | |
| Inductance | 680nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.4A | |
| DC Resistance(DCR) | 14.3mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C3223187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FTC404012SR68MBCA | cjiang | SMD,4.1x4.1mm | 2,945 | $ 0.2368 | ||
| MTQH404012SR68MBT | MetalLions | SMD,4.1x4.1mm | 500 | $0.2303 $0.2424 | ||
| XRTC404012SR68MBCA | XR | SMD,4x4mm | 80 | $0.2034 $0.2712 | ||
| FXL0615-R68-M | cjiang | SMD,7x6.6mm | 1,415 | $ 0.4181 | ||
| YSPI0518S-R68M | YJYCOIN | SMD,5.4x5.2mm | 995 | $0.3154 $0.332 | ||
| YSPI0715S-R68M | YJYCOIN | SMD,7x6.6mm | 995 | $0.2779 $0.3157 | ||
| FXL0518-R68-M | cjiang | SMD,5.4x5.2mm | 835 | $ 0.3446 | ||
| APH0530TR68M | APV | SMD,5.4x5.2mm | 7,245 | $0.1007 $0.1059 | ||
| FSA0530-R68MT | Magnetsyc | SMD,5.4x5.2mm | 1,705 | $0.0899 $0.0946 | ||
| BMMN00060615R68MX2 | Chilisin | - | 0 | $ 0.1839 |

