Mini-Circuits TCCH-80+
| Manufacturer | |
| Mfr. Part # | TCCH-80+ |
| LCSC Part # | C3223029 |
| Package | SMD-4P,3.8x3.8mm |
| Customer # | |
| Key Attributes | FIXED IND 4uH 200mA 100mΩ SMD-4P,3.8x3.8mm |
| Description | 200mA 4uH 100mΩ SMD-4P,3.8x3.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-4P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,070
2,070
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2766 | $ 4.28 |
10+ | $ 3.6247 | $ 36.25 |
30+ | $ 3.2368 | $ 97.10 |
100+ | $ 2.8441 | $ 284.41 |
500+ | $ 2.6638 | $ 1331.90 |
1,000+ | $ 2.5817 | $ 2581.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$