TDK VLS252012HBU-220M
| Manufacturer | |
| MPN | VLS252012HBU-220M |
| LCSC Part # | C3222991 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 580mA 1.68Ω 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 860mA | |
| DC Resistance(DCR) | 1.68Ω | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1877 | $ 0.94 |
| 50+ | $ 0.1484 | $ 7.42 |
| 150+ | $ 0.1316 | $ 19.74 |
| 500+ | $ 0.1106 | $ 55.30 |
| 2,000+ | $ 0.1012 | $ 202.40 |
| 4,000+ | $ 0.0956 | $ 382.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 1008 | |
| Current Rating | 580mA | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 860mA | |
| DC Resistance(DCR) | 1.68Ω | |
| Type | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



