TDK BCL322520RT-6R8M-D
| Manufacturer | |
| Mfr. Part # | BCL322520RT-6R8M-D |
| LCSC Part # | C3222987 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.87A 180mΩ 1210 |
| Description | 6.8uH 2.24A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,475 
1,475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2796 | $ 1.28 |
10+ | $ 1.0633 | $ 10.63 |
30+ | $ 0.9458 | $ 28.37 |
100+ | $ 0.8114 | $ 81.14 |
500+ | $ 0.7527 | $ 376.35 |
1,500+ | $ 0.7248 | $ 1087.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$