muRata DFE322512F-2R2M=P2
| Manufacturer | |
| Mfr. Part # | DFE322512F-2R2M=P2 |
| LCSC Part # | C3222669 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.6A 66mΩ 1210 |
| Description | 2.6A 2.2uH 66mΩ 3.4A ±20% 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
630 
630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2424 | $ 1.21 |
50+ | $ 0.1987 | $ 9.94 |
150+ | $ 0.18 | $ 27.00 |
500+ | $ 0.1566 | $ 78.30 |
2,500+ | $ 0.141 | $ 352.50 |
5,000+ | $ 0.1348 | $ 674.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$