PULSE P0770.102NLT
| Manufacturer | |
| MPN | P0770.102NLT |
| LCSC Part # | C3222390 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.9A 50mΩ |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 2.9A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 2.9A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3805 | $ 0.38 |
| 200+ | $ 0.1473 | $ 29.46 |
| 500+ | $ 0.1421 | $ 71.05 |
| 1,000+ | $ 0.1396 | $ 139.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 2.9A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 2.9A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 50mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APDO1608C-102MLC | APV | SMD,6.6x4.5mm | 2,614 | $1.0988 $1.1566 | ||
| DFE2HCAH1R0MJ0L | muRata | 1008 | 5,095 | $ 0.2411 | ||
| LSENC2016KKT1R0M | Taiyo Yuden | SMD,2x1.6mm | 390 | $ 0.0976 | ||
| PCI20-1R0M-RC | Allied Components International | SMD,6.6x4.5mm | 0 | $ 2.9112 | ||
| PD54R-102M | API Delevan | SMD,5.7x5.1mm | 0 | $ 5.7929 | ||
| SDR6603-1R0M | BOURNS | SMD,4.5x6.6mm | 0 | $ 0.3595 | ||
| PM1608-1R0M-RC | BOURNS | SMD,6.6x4.5mm | 0 | $ 2.0055 | ||
| CTDO1608CF-102 | Central | - | 0 | $ 1.1048 | ||
| UP0.4UC-1R0-R | EATON | SMD,6.6x4.5mm | 0 | $ 0.5926 | ||
| LLENC2016KKT1R0M | Taiyo Yuden | 0806 | 0 | $ 0.4475 |

