BOURNS SRN5020TA-120M
| Manufacturer | |
| MPN | SRN5020TA-120M |
| LCSC Part # | C3222349 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 1.4A 135mΩ SMD,5x5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 1.4A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 1.4A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3516 | $ 0.35 |
| 10+ | $ 0.3435 | $ 3.44 |
| 30+ | $ 0.3386 | $ 10.16 |
| 100+ | $ 0.3337 | $ 33.37 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 1.4A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,5x5mm | |
| Current Rating | 1.4A | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 135mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C3222349 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR5020S120MT | cjiang | SMD,5x5mm | 300 | $ 0.0995 | ||
| FNR5040S120MT | cjiang | SMD,5x5mm | 5,850 | $ 0.0933 | ||
| ZNR5040ST120M | ZE | SMD,5x5mm | 1,260 | $0.0561 $0.066 | ||
| CD4030MBDS-120MC | Sumida | SMD,4x4mm | 1,135 | $0.2580 $0.2866 | ||
| ZNR4030ST120M | ZE | SMD,4x4mm | 1,955 | $0.0384 $0.0479 | ||
| MNR4030T120MT | MetalLions | SMD,4x4mm | 220 | $0.0421 $0.0443 | ||
| LPS5030-123MRC | Coilcraft | SMD,4.8x4.8mm | 93 | $ 1.7116 | ||
| GXNR4030S120MT | FAUKU | SMD,4x4mm | 1,840 | $0.0408 $0.0429 | ||
| FNR4030S120MT | cjiang | SMD,4x4mm | 5,420 | $ 0.0791 | ||
| ANR4030T120M | APV | SMD,4x4mm | 1,290 | $0.0414 $0.0459 |

