EATON HCMA0703-4R7-R
| Manufacturer | |
| MPN | HCMA0703-4R7-R |
| LCSC Part # | C3221567 |
| Packaging | SMD,7.1x6.8mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5.5A 40mΩ SMD,7.1x6.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.1x6.8mm | |
| Current Rating | 5.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 40mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.1x6.8mm | |
| Current Rating | 5.5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 40mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1654 | $ 0.17 |
| 200+ | $ 0.064 | $ 12.80 |
| 500+ | $ 0.0618 | $ 30.90 |
| 1,500+ | $ 0.0607 | $ 91.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.1x6.8mm | |
| Current Rating | 5.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 40mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,7.1x6.8mm | |
| Current Rating | 5.5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 40mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSPMAA0603-4R7M-ANF | PROD Tech | SMD,7.1x6.6mm | 6,310 | $0.0803 $0.1146 | ||
| IHLP2525CZER4R7M01 | VISHAY | SMD,6.9x6.5mm | 5,461 | $ 1.1195 | ||
| YSPI0730T-4R7M | YJYCOIN | SMD,7.3x6.6mm | 1,905 | $0.1393 $0.1583 | ||
| PSPMAA0603-4R7M-ANP | PROD Tech | SMD,7.1x6.6mm | 1,455 | $0.0762 $0.1088 | ||
| FXC0630-4R7M | cjiang | SMD,7.3x6.6mm | 1,270 | $ 0.2147 | ||
| MHCB06030-4R7M-C1 | Chilisin | SMD,7x6.6mm | 980 | $ 0.1657 | ||
| BMCA000606304R7MD1 | PULSE | SMD,7x6.6mm | 30 | $ 0.6149 | ||
| XFHCL6-4R7M | XFMRS | SMD,7.1x6.8mm | 0 | $ 0.8122 | ||
| IHLM2525CZER4R7M01 | VISHAY | 2525 | 0 | $ 1.9765 | ||
| BMMA000606304R7MV1 | Chilisin | SMD,6.9x6.5mm | 0 | $ 0.2861 |

