ABRACON ASPIAIG-Q5030-R60M-T
| Manufacturer | |
| MPN | ASPIAIG-Q5030-R60M-T |
| LCSC Part # | C3221256 |
| Packaging | SMD,6x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 600nH 17.7A 4.52mΩ SMD,6x5.7mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x5.7mm | |
| Current Rating | 17.7A | |
| Inductance | 600nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.52mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x5.7mm | |
| Current Rating | 17.7A | |
| Inductance | 600nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.52mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8225 | $ 0.82 |
| 200+ | $ 0.3179 | $ 63.58 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,000+ | $ 0.3025 | $ 302.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x5.7mm | |
| Current Rating | 17.7A | |
| Inductance | 600nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.52mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x5.7mm | |
| Current Rating | 17.7A | |
| Inductance | 600nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 4.52mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0530MR60F | Coilank | SMD,5.5x5.3mm | 100 | $0.4760 $0.5409 | ||
| APS0530MR60F | Coilank | SMD,5.5x5.3mm | 94 | $0.3404 $0.3868 | ||
| APH0530C-R60M-TCD5 | APV | SMD,5.5x5.3mm | 4,000 | $0.6459 $0.7176 | ||
| FEXL0530A-R60M | cjiang | SMD,5.5x5.3mm | 631 | $ 1.1169 | ||
| EXL1V0503-R60-R | EATON | SMD,6x5.7mm | 0 | $ 0.4418 | ||
| ASPIAIG-F5030-R60M-T | ABRACON | SMD,5.3x5.5mm | 0 | $ 0.3774 | ||
| PCXA503-R60M | Allied Components International | SMD,5.5x5.3mm | 0 | $ 2.1823 | ||
| CTXAL5030F-R60M | Central | - | 0 | $ 4.8 | ||
| ECS-HCMPI-0503Q-R60M-T | ECS | SMD,5.5x5.3mm | 0 | $ 0.6851 | ||
| PM2203.601NLT | PULSE | SMD,5.5x5.3mm | 0 | $ 3.2248 |

