EATON DR1040-100-R
| Manufacturer | |
| MPN | DR1040-100-R |
| LCSC Part # | C3221223 |
| Packaging | SMD,10.5x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 3.8A 35mΩ SMD,10.5x10.3mm |
| Datasheet | EATON DR1040-100-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,10.5x10.3mm | |
| Current Rating | 3.8A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.4A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,10.5x10.3mm | |
| Current Rating | 3.8A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.4A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1864 | $ 0.19 |
| 200+ | $ 0.0722 | $ 14.44 |
| 500+ | $ 0.0696 | $ 34.80 |
| 850+ | $ 0.0684 | $ 58.14 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,10.5x10.3mm | |
| Current Rating | 3.8A | |
| Inductance | 10uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.4A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,10.5x10.3mm | |
| Current Rating | 3.8A | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.4A | |
| DC Resistance(DCR) | 35mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCDS104R-100M-N | Chilisin | SMD,10.5x10.3mm | 690 | $ 0.2653 | ||
| PSPHAQ104R-100M | PROD Tech | SMD,10.5x10.3mm | 465 | $0.1801 $0.1895 | ||
| SDRH104R-100MT | LanTu Micro | SMD,10.5x10.3mm | 530 | $0.1402 $0.1523 | ||
| SCRH104R-100 | Bel Fuse | SMD,10.5x10.3mm | 0 | $ 1.1699 | ||
| SCRH105RY-100 | Bel Fuse | SMD,10.5x10.3mm | 0 | $ 1.7813 | ||
| WLSSA50GZ0N100LB | Walsin | SMD,10.5x10.3mm | 0 | $ 0.1266 | ||
| SDRH105R-100MT | LanTu Micro | SMD,10.5x10.3mm | 0 | $0.1484 $0.1613 | ||
| PF0560.103NLT | PULSE | - | 0 | $ 0.6929 | ||
| BPRR00101041100T00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2321 | ||
| WLSSA38GZ0N100LB | Walsin | - | 0 | $ 0.1007 |

