MICROCHIP PIC18F25Q43-I/SO
| Manufacturer | |
| MPN | PIC18F25Q43-I/SO |
| LCSC Part # | C3220368 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Low-Power, High-Performance Microcontroller with XLP Technology |
| Datasheet | MICROCHIP PIC18F25Q43-I/SO |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2372 | $ 3.24 |
| 10+ | $ 2.7473 | $ 27.47 |
| 30+ | $ 2.4413 | $ 73.24 |
| 100+ | $ 2.1272 | $ 212.72 |
| 500+ | $ 1.9856 | $ 992.80 |
| 1,000+ | $ 1.9238 | $ 1923.80 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C3220368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18F26Q84-I/SO | MICROCHIP | SOIC-28-300mil | 3 | $ 3.3858 | ||
| PIC18F27Q43-I/SO | MICROCHIP | SOIC-28-300mil | 27 | $ 4.6264 | ||
| PIC18F27Q84-I/SO | MICROCHIP | SOIC-28-300mil | 15 | $ 3.5106 | ||
| PIC18F26Q83-I/SO | MICROCHIP | SOIC-28-300mil | 15 | $ 2.7412 | ||
| PIC18F25K83-I/SO | MICROCHIP | SOIC-28-300mil | 3 | $ 4.6837 | ||
| PIC18F25Q43-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.8053 | ||
| PIC18F26Q43-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 3.6896 | ||
| PIC18F27Q84T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.2096 | ||
| PIC18F26Q43-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.7729 | ||
| PIC18F26Q84-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.171 | ||
| PIC18F27Q84-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4133 | ||
| PIC18F27Q43-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 3.7911 | ||
| PIC18F25K83T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4573 | ||
| PIC18LF25K83T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4573 | ||
| PIC18LF25K83-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.4356 | ||
| PIC18F25K83-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.661 | ||
| PIC18LF25K83-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 2.6625 | ||
| PIC18F25K42-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 3.3629 | ||
| PIC18F25Q10-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 1.8768 | ||
| PIC18LF25K42T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 0.9091 |



